IC FLASH MEM 4M 150NS 32TSOP - AT49BV040-15TI - Integrated Circuits (ICs)

Digi-Key Part Number AT49BV040-15TI-ND
Price Break
156
Unit Price
4.98962
Extended Price
778.38
Manufacturer Part NumberAT49BV040-15TI
Product DescriptionIC FLASH MEM 4M 150NS 32TSOP
Quantity Available Non-Stock
All prices are in GBP

IC FLASH MEM 4M 150NS 32TSOP - AT49BV040-15TI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT49BV040-15TI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size4M (512K x 8)
Speed150nS
InterfaceParallel
Package / Case32-TSOP
PackagingTray
Voltage - Supply2.7 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT49BV040 15TI
AT49BV04015TI

Purchase IC FLASH MEM 4M 150NS 32TSOP - AT49BV040-15TI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLASH MEM 4M 150NS 32TSOP - AT49BV040-15TI
Integrated Circuits (ICs)

IC FLASH MEM 4M 150NS 32TSOP - AT49BV040-15TI (AT49BV040-15TI-ND)

Related parts Integrated Circuits (ICs):
IC FLASH MEM 4M 150NS 32TSOP - AT49BV040-15TI
 Order IC FLASH MEM 4M 150NS 32TSOP-AT49BV040-15TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-15TI-ND.
IC FLASH MEM 4M 150NS 32TSOP - AT49BV040-15TC
 Order IC FLASH MEM 4M 150NS 32TSOP-AT49BV040-15TC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-15TC-ND.
IC FLASH MEM 4M 150NS 32TSOP - AT49BV040-15VC
 Order IC FLASH MEM 4M 150NS 32TSOP-AT49BV040-15VC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-15VC-ND.
IC FLASH MEM 4M 150NS 32TSOP - AT49BV040-15VI
 Order IC FLASH MEM 4M 150NS 32TSOP-AT49BV040-15VI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-15VI-ND.
IC FLASH MEM 4M 120NS 32TSOP - AT49BV040-12TC
 Order IC FLASH MEM 4M 120NS 32TSOP-AT49BV040-12TC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-12TC-ND.
IC FLASH MEM 4M 120NS 32TSOP - AT49BV040-12TI
 Order IC FLASH MEM 4M 120NS 32TSOP-AT49BV040-12TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-12TI-ND.
IC FLASH MEM 4M 12ONS 32TSOP - AT49BV040-12VC
 Order IC FLASH MEM 4M 12ONS 32TSOP-AT49BV040-12VC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-12VC-ND.
IC FLASH MEM 4M 12ONS 32TSOP - AT49BV040-12VI
 Order IC FLASH MEM 4M 12ONS 32TSOP-AT49BV040-12VI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-12VI-ND.
IC FLASH MEM 512K 150NS 32TSOP - AT29C512-15TI
 Order IC FLASH MEM 512K 150NS 32TSOP-AT29C512-15TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-15TI-ND.
IC FLASH MEM 4M 150NS 32PLCC - AT49BV040-15JC
 Order IC FLASH MEM 4M 150NS 32PLCC-AT49BV040-15JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-15JC-ND.
IC FLASH MEM 4M 150NS 32PLCC - AT49BV040-15JI
 Order IC FLASH MEM 4M 150NS 32PLCC-AT49BV040-15JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-15JI-ND.
IC FLASH MEM 4M 150NS 48TSOP - AT49BV4096A-15TI
 Order IC FLASH MEM 4M 150NS 48TSOP-AT49BV4096A-15TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-15TI-ND.
IC FLASH MEM 4M 3V 32TSOP - AT29LV040A-15TI
 Order IC FLASH MEM 4M 3V 32TSOP-AT29LV040A-15TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29LV040A-15TI-ND.
IC FLASH MEM 4M 5V 32TSOP - AT29C040A-15TI SL383
 Order IC FLASH MEM 4M 5V 32TSOP-AT29C040A-15TI SL383 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-15TI SL383-ND.
IC FLASH MEM 4M 3V 32TSOP - AT29LV040A-15TI SL383
 Order IC FLASH MEM 4M 3V 32TSOP-AT29LV040A-15TI SL383 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29LV040A-15TI SL383-ND.