IC EPROM 256K 150NS OTP 28DIP - AT27C256R-15PC - Integrated Circuits (ICs)

Digi-Key Part Number AT27C256R-15PC-ND
Price Break
532
Unit Price
0.46686
Extended Price
248.37
Manufacturer Part NumberAT27C256R-15PC
Product DescriptionIC EPROM 256K 150NS OTP 28DIP
Quantity Available 0
All prices are in GBP

IC EPROM 256K 150NS OTP 28DIP - AT27C256R-15PC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT27C256R-15PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size256K (32K x 8)
Speed150nS
InterfaceParallel
Package / Case28-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT27C256R 15PC
AT27C256R15PC

Purchase IC EPROM 256K 150NS OTP 28DIP - AT27C256R-15PC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC EPROM 256K 150NS OTP 28DIP - AT27C256R-15PC
Integrated Circuits (ICs)

IC EPROM 256K 150NS OTP 28DIP - AT27C256R-15PC (AT27C256R-15PC-ND)

Related parts Integrated Circuits (ICs):
IC EPROM 256K 150NS OTP 28DIP - AT27C256R-15PC
 Order IC EPROM 256K 150NS OTP 28DIP-AT27C256R-15PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-15PC-ND.
IC EPROM 256K 120NS OTP 28DIP - AT27C256R-12PC
 Order IC EPROM 256K 120NS OTP 28DIP-AT27C256R-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-12PC-ND.
IC EPROM 256K 150NS OTP 28TSOP - AT27C256R-15TC
 Order IC EPROM 256K 150NS OTP 28TSOP-AT27C256R-15TC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-15TC-ND.
IC EPROM 512K 70NS OTP 32PLCC - AT27C512R-70JI
 Order IC EPROM 512K 70NS OTP 32PLCC-AT27C512R-70JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70JI-ND.
IC EPROM 64KX16 70NS OTP 40DIP - AT27C1024-70PU
 Order IC EPROM 64KX16 70NS OTP 40DIP-AT27C1024-70PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-70PU-ND.
IC EPROM 512K 70NS OTP 32PLCC - AT27C512R-70JU
 Order IC EPROM 512K 70NS OTP 32PLCC-AT27C512R-70JU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70JU-ND.
CMOS EPROM 16KX8 150NS OTP - 27C128-15/P
 Order CMOS EPROM 16KX8 150NS OTP-27C128-15/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-15/P-ND.
IC EPROM 256K 150NS 28 CDIP - AM27C256-150DC
 Order IC EPROM 256K 150NS 28 CDIP-AM27C256-150DC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C256-150DC-ND.
IC EPROM 256K 120NS OTP 32 PLCC - AM27C256-120JC
 Order IC EPROM 256K 120NS OTP 32 PLCC-AM27C256-120JC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C256-120JC-ND.
IC EPROM 4MBIT 80NS OTP 44-PLCC - M27C4002-80C6
 Order IC EPROM 4MBIT 80NS OTP 44-PLCC-M27C4002-80C6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-80C6-ND.
IC EPROM 3V 2M 120NS OTP 32PLCC - AT27LV020A-12JI
 Order IC EPROM 3V 2M 120NS OTP 32PLCC-AT27LV020A-12JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JI-ND.
IC EEPROM 256K 150NS 28DIP - AT28C256-15PU
 Order IC EEPROM 256K 150NS 28DIP-AT28C256-15PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-15PU-ND.
IC EPROM 2M OTP 32DIP - AT27C020-55PU
 Order IC EPROM 2M OTP 32DIP-AT27C020-55PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PU-ND.
IC EPROM 4M OTP 44PLCC - AT27C4096-55JU
 Order IC EPROM 4M OTP 44PLCC-AT27C4096-55JU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-55JU-ND.
IC EPROM 1MBIT OTP 120NS 32-PDIP - M27C1001-12B1
 Order IC EPROM 1MBIT OTP 120NS 32-PDIP-M27C1001-12B1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1628-5-ND.