IC SEEPROM 256K 1.8V 8DIP - AT25256-10PI-1.8 - Integrated Circuits (ICs)

Digi-Key Part Number AT25256-10PI-1.8-ND
Price Break
150
Unit Price
3.7618
Extended Price
564.27
Manufacturer Part NumberAT25256-10PI-1.8
Product DescriptionIC SEEPROM 256K 1.8V 8DIP
Quantity Available 0
All prices are in GBP

IC SEEPROM 256K 1.8V 8DIP - AT25256-10PI-1.8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT25256-10PI-1.8
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size256K (32K x 8)
Speed500kHz, 2.1MHz
InterfaceSPI, 3-Wire Serial
Package / Case8-DIP
PackagingTube
Voltage - Supply1.8 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT25256 10PI 1 8
AT2525610PI18

Purchase IC SEEPROM 256K 1.8V 8DIP - AT25256-10PI-1.8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SEEPROM 256K 1.8V 8DIP - AT25256-10PI-1.8
Integrated Circuits (ICs)

IC SEEPROM 256K 1.8V 8DIP - AT25256-10PI-1.8 (AT25256-10PI-1.8-ND)

Related parts Integrated Circuits (ICs):
IC SEEPROM 256K 1.8V 8DIP - AT25256-10PI-1.8
 Order IC SEEPROM 256K 1.8V 8DIP-AT25256-10PI-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-1.8-ND.
IC SEEPROM 256K 1.8V 8DIP - 25AA256-I/P
 Order IC SEEPROM 256K 1.8V 8DIP-25AA256-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA256-I/P-ND.
IC SEEPROM 1M 2.7V 8DIP - AT24C1024-10PI-2.7
 Order IC SEEPROM 1M 2.7V 8DIP-AT24C1024-10PI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024-10PI2.7-ND.
IC MUX 16:1/DIFF 8:1 HS 28DIP - HI3-0516-5Z
 Order IC MUX 16:1/DIFF 8:1 HS 28DIP-HI3-0516-5Z online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0516-5Z-ND.
IC ADC 3 1/2DGT W/LCD DVR 40-DIP - MAX138CPL
 Order IC ADC 3 1/2DGT W/LCD DVR 40-DIP-MAX138CPL online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX138CPL-ND.
IC QUAD 2-1 DATA SEL/MUX 16TSSOP - SN74LVC157APWR
 Order IC QUAD 2-1 DATA SEL/MUX 16TSSOP-SN74LVC157APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1225-1-ND.
IC SEEPROM 4K SO-8 - AT24C04N-10SI
 Order IC SEEPROM 4K SO-8-AT24C04N-10SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N-10SI-ND.
IC SEEPROM 32K SO-8 - AT24C32N-10SC
 Order IC SEEPROM 32K SO-8-AT24C32N-10SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32N-10SC-ND.
IC SEEPROM 8K 2.5V 8DIP - AT24C08-10PC-2.5
 Order IC SEEPROM 8K 2.5V 8DIP-AT24C08-10PC-2.5 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PC-2.5-ND.
IC SEEPROM 16K 2.7V 10MS 8-SOIC - AT93C86-10SI-2.7
 Order IC SEEPROM 16K 2.7V 10MS 8-SOIC-AT93C86-10SI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C86-10SI-2.7-ND.
IC ACEX 1K FPGA 100K 208-PQFP - EP1K100QC208-1
 Order IC ACEX 1K FPGA 100K 208-PQFP-EP1K100QC208-1 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1000-ND.
IC ACEX 1K FPGA 100K 256-FBGA - EP1K100FC256-1
 Order IC ACEX 1K FPGA 100K 256-FBGA-EP1K100FC256-1 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1022-ND.
IC ACEX 1K FPGA 50K 484-FBGA - EP1K50FC484-1
 Order IC ACEX 1K FPGA 50K 484-FBGA-EP1K50FC484-1 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1069-ND.
IC LIMIT AMP 1-4.25GBPS 20-QFN - ONET4291VARGP
 Order IC LIMIT AMP 1-4.25GBPS 20-QFN-ONET4291VARGP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18692-1-ND.
IC MUX 4:1 DIFF ECL 5V 20TSSOP - MC100EP57DTG
 Order IC MUX 4:1 DIFF ECL 5V 20TSSOP-MC100EP57DTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP57DTGOS-ND.