LIGHT PIPE .53" VERTICAL - 7511A86 - Optoelectronics

Digi-Key Part Number L70550-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.4
0.3232
0.2338
0.20624
0.198
0.17188
Extended Price
0.40
8.08
23.38
51.56
99.00
171.88
Manufacturer Part Number7511A86
Product DescriptionLIGHT PIPE .53" VERTICAL
Quantity Available 14540
All prices are in GBP

LIGHT PIPE .53" VERTICAL - 7511A86 - Optoelectronics Details
Technical/Catalog Information7511A86
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorClear
Mounting TypePanel Mount, Vertical
Lens Style/SizeRound, 3mm, T-1
ConfigurationSingle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7511A86
7511A86
L70550 ND
L70550ND
L70550

Purchase LIGHT PIPE .53" VERTICAL - 7511A86 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LIGHT PIPE .53" VERTICAL - 7511A86
Optoelectronics

LIGHT PIPE .53" VERTICAL - 7511A86 (L70550-ND)

Related parts Optoelectronics :
LIGHT PIPE .53" VERTICAL - 7511A86
 Order LIGHT PIPE .53" VERTICAL-7511A86 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70550-ND.
LIGHT PIPE .2" VERTICAL - 7511A18
 Order LIGHT PIPE .2" VERTICAL-7511A18 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70570-ND.
LIGHT PIPE 4POS RJ JACK SQ LENS - 7101P4-M
 Order LIGHT PIPE 4POS RJ JACK SQ LENS-7101P4-M online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70014-ND.
LIGHT PIPE CLEAR 1 POS - 7610D2
 Order LIGHT PIPE CLEAR 1 POS-7610D2 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L71300-ND.
LIGHT PIPE ONE PORT 1 POS - 7512A5-1-A
 Order LIGHT PIPE ONE PORT 1 POS-7512A5-1-A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 7512A5-1-A-ND.
LIGHT PIPE RIGHT ANG SINGLE POS - 7511A85
 Order LIGHT PIPE RIGHT ANG SINGLE POS-7511A85 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70510-ND.
LIGHT PIPE RIGHT ANGLE 2 HIGH - 7511A62
 Order LIGHT PIPE RIGHT ANGLE 2 HIGH-7511A62 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70520-ND.
LIGHT PIPE FLEXIBLE - 7512FPR-305
 Order LIGHT PIPE FLEXIBLE-7512FPR-305 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70590-ND.
LED LIGHT PIPE RIGHT ANGLE SMD - 7520A10-TRLF
 Order LED LIGHT PIPE RIGHT ANGLE SMD-7520A10-TRLF online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70591TR-ND.
LED LIGHT PIPE 3MM RT ANGLE SMD - 7520A10-TRLF
 Order LED LIGHT PIPE 3MM RT ANGLE SMD-7520A10-TRLF online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70591CT-ND.
LED IND LIGHT 6V RED - 1091M1-6V
 Order LED IND LIGHT 6V RED-1091M1-6V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50141-ND.
LED IND LIGHT 24V RED - 1091M1-24V
 Order LED IND LIGHT 24V RED-1091M1-24V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50161-ND.
LED IND LIGHT 24V YELLOW - 1091M7-24V
 Order LED IND LIGHT 24V YELLOW-1091M7-24V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50167-ND.
LED IND LIGHT 24V RED - 2191U1-24V
 Order LED IND LIGHT 24V RED-2191U1-24V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50321-ND.
INDICATOR LIGHT HOLDER - 5100-822
 Order INDICATOR LIGHT HOLDER-5100-822 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5100-822-ND.