NON-SENSITIVE GATE 70.0A 400V - S4070W - Discrete Semiconductor Products
NON-SENSITIVE GATE 70.0A 400V - S4070W - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
NON-SENSITIVE GATE 70.0A 400V - S4070W (S4070W-ND)
Related parts Discrete Semiconductor Products:NON-SENSITIVE GATE 70.0A 400V - S4070W
Order NON-SENSITIVE GATE 70.0A 400V-S4070W online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4070W-ND.
NON-SENSITIVE GATE 10.0A 400V - S4010L
Order NON-SENSITIVE GATE 10.0A 400V-S4010L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010L-ND.
NON-SENSITIVE GATE 65.0A 400V - S4065J
Order NON-SENSITIVE GATE 65.0A 400V-S4065J online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4065J-ND.
SCR NON-SENSITIVE GATE 8.0A 600V - S6008L
Order SCR NON-SENSITIVE GATE 8.0A 600V-S6008L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L-ND.
SCR NON-SENSITIVE GATE 6.0A 600V - S6006L
Order SCR NON-SENSITIVE GATE 6.0A 600V-S6006L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006L-ND.
NON-SENSITIVE GATE 20.0A 600V - S6020L
Order NON-SENSITIVE GATE 20.0A 600V-S6020L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6020L-ND.
NON-SENSITIVE GATE 10.0A 600V - S6010L
Order NON-SENSITIVE GATE 10.0A 600V-S6010L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010L-ND.
NON-SENSITIVE GATE 25.0A 600V - S6025L
Order NON-SENSITIVE GATE 25.0A 600V-S6025L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025L-ND.
NON-SENSITIVE GATE 15.0A 600V - S6015L
Order NON-SENSITIVE GATE 15.0A 600V-S6015L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6015L-ND.
SCR NON-SENSITIVE GATE 6.0A 200V - S2006L
Order SCR NON-SENSITIVE GATE 6.0A 200V-S2006L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006L-ND.
SCR SENSITIVE GATE 4.0A 400V - T106D1
Order SCR SENSITIVE GATE 4.0A 400V-T106D1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number T106D1-ND.
SCR SENSITIVE GATE 0.8A 400V - EC103D
Order SCR SENSITIVE GATE 0.8A 400V-EC103D online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103D-ND.
SCR SENSITIVE GATE 4.0A 200V - T106B1
Order SCR SENSITIVE GATE 4.0A 200V-T106B1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number T106B1-ND.
SCR SENSITIVE GATE 0.8A 200V - EC103B
Order SCR SENSITIVE GATE 0.8A 200V-EC103B online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103B-ND.
SENSITIVE GATE SCR 0.8A 600V LOW - EC103M2
Order SENSITIVE GATE SCR 0.8A 600V LOW-EC103M2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M2-ND.