IC 8CH SER INTRFAC CNTRL 100MQFP - SCD186510QCB - Integrated Circuits (ICs)

Digi-Key Part Number 832515-ND
Price Break
1
10
100
250
500
1000
Unit Price
19.06
15.065
12.2513
11.79752
11.57062
11.34375
Extended Price
19.06
150.65
1225.13
2949.38
5785.31
11343.75
Manufacturer Part NumberSCD186510QCB
Product DescriptionIC 8CH SER INTRFAC CNTRL 100MQFP
Quantity Available 0
All prices are in GBP

IC 8CH SER INTRFAC CNTRL 100MQFP - SCD186510QCB - Integrated Circuits (ICs) Details
Technical/Catalog InformationSCD186510QCB
VendorIntel
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case*
Packaging*
RoHS StatusRoHS Non-Compliant
Other Names SCD186510QCB
SCD186510QCB
832515 ND
832515ND
832515

Purchase IC 8CH SER INTRFAC CNTRL 100MQFP - SCD186510QCB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 8CH SER INTRFAC CNTRL 100MQFP - SCD186510QCB
Integrated Circuits (ICs)

IC 8CH SER INTRFAC CNTRL 100MQFP - SCD186510QCB (832515-ND)

Related parts Integrated Circuits (ICs):
IC 8CH SER INTRFAC CNTRL 100MQFP - SCD186510QCB
 Order IC 8CH SER INTRFAC CNTRL 100MQFP-SCD186510QCB online from Digi-Key. Manufactured by Intel. Digi-Key part number 832515-ND.
IC REGISTER SER-IN/PAR-OUT 14DIP - DM74164N
 Order IC REGISTER SER-IN/PAR-OUT 14DIP-DM74164N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74164N-ND.
IC CTRLR SER NETWORK IN 84PLCC - DP83902AV/NOPB
 Order IC CTRLR SER NETWORK IN 84PLCC-DP83902AV/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83902AV-ND.
IC PROM SER I-TEMP 1K 8-DIP - XC1701PD8I
 Order IC PROM SER I-TEMP 1K 8-DIP-XC1701PD8I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PD8I-ND.
IC 8CH ANALOG MUX/DEMUX 16-TSSOP - CD4051BPWR
 Order IC 8CH ANALOG MUX/DEMUX 16-TSSOP-CD4051BPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11993-1-ND.
IC EEPROM SER 16K 1.8V 8-SOIC - AT24C16AN-10SI-1.8
 Order IC EEPROM SER 16K 1.8V 8-SOIC-AT24C16AN-10SI-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN-10SI1.8-ND.
IC EEPROM SER 256K 2.7V 8-DBGA - AT24C256-10UI-2.7
 Order IC EEPROM SER 256K 2.7V 8-DBGA-AT24C256-10UI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10UI-2.7-ND.
IC DATAFLASH SER 2.7V 16M 24CBGA - AT45DB161-CI
 Order IC DATAFLASH SER 2.7V 16M 24CBGA-AT45DB161-CI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161-CI-ND.
IC PLL BAND GAP CNTRL VCO 16SOIC - 74HCT9046AD
 Order IC PLL BAND GAP CNTRL VCO 16SOIC-74HCT9046AD online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3978-5-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVOG8C
 Order IC 3V SER CFG PROM 65K 8-TSOP-XC1765ELVOG8C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELVOG8C-ND.
IC RTC SER ACCESS W/ALARM 8-SOIC - M41T81SM6E
 Order IC RTC SER ACCESS W/ALARM 8-SOIC-M41T81SM6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M41T81SM6E-ND.
IC USB PERIPH/HOST CNTRL 32TQFP - MAX3421EEHJ+T
 Order IC USB PERIPH/HOST CNTRL 32TQFP-MAX3421EEHJ+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3421EEHJ+T-ND.
IC USB PERIPH/HOST CNTRL 32TQFP - MAX3421EEHJ+
 Order IC USB PERIPH/HOST CNTRL 32TQFP-MAX3421EEHJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3421EEHJ+-ND.
IC ISA-TO-PC CARD CNTRL 208LQFP - DZPD6722VCCE
 Order IC ISA-TO-PC CARD CNTRL 208LQFP-DZPD6722VCCE online from Digi-Key. Manufactured by Intel. Digi-Key part number 832532-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI
 Order IC DAS 8CH 12BIT 5V 28-DIP-MAX197BCNI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI-ND.