CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT - Crystals and Oscillators

Digi-Key Part Number 300-8117-1-ND
Price Break
1
10
50
100
Unit Price
0.61
0.495
0.44
0.3878
Extended Price
0.61
4.95
22.00
38.78
Manufacturer Part NumberCS20 3.6864MABJ-UT
Product DescriptionCRYSTAL 3.6864 MHZ 18PF SMD
Quantity Available 37
All prices are in GBP

CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT - Crystals and Oscillators Details
Technical/Catalog InformationCS20 3.6864MABJ-UT
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency3.6864MHz
Load Capacitance18pF
Package / Case11.6mm x 5.5mm
PackagingCut Tape (CT)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesCS20
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS20 3 6864MABJ UT
CS20 36864MABJUT
300 8117 1 ND
30081171ND
300-8117-1

Purchase CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT
Crystals and Oscillators

CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT (300-8117-1-ND)

Related parts Crystals and Oscillators:
CRYSTAL 3.579545 MHZ 18PF SMD - CS20 3.579545MABJ-UT
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CS20 3.579545MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8116-2-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT
 Order CRYSTAL 3.6864 MHZ 18PF SMD-CS20 3.6864MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8117-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CS20 4.000MABJ-UT
 Order CRYSTAL 4.0000 MHZ 18PF SMD-CS20 4.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8118-1-ND.
CRYSTAL 11.2896 MHZ 18PF SMD - CS20 11.2896MABJ-UT
 Order CRYSTAL 11.2896 MHZ 18PF SMD-CS20 11.2896MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8129-1-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - CS10 14.7456MABJ-UT
 Order CRYSTAL 14.7456 MHZ 18PF SMD-CS10 14.7456MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8094-1-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT
 Order CRYSTAL 12.0000 MHZ 18PF SMD-CS10 12.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8089-6-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - CS10 14.31818MABJ-UT
 Order CRYSTAL 14.31818 MHZ 18PF SMD-CS10 14.31818MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8093-6-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABMM2-11.0592MHZ-E2-T
 Order CRYSTAL 11.0592 MHZ 18PF SMD-ABMM2-11.0592MHZ-E2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9630-2-ND.
CRYSTAL 32.768 MHZ 18PF SMD - ABMM2-32.768MHZ-E2F-T
 Order CRYSTAL 32.768 MHZ 18PF SMD-ABMM2-32.768MHZ-E2F-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9643-2-ND.
CRYSTAL 28.6363MHZ 18PF SMD - CS325 28.6363MABJ-UT
 Order CRYSTAL 28.6363MHZ 18PF SMD-CS325 28.6363MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8677-1-ND.
CRYSTAL 3.5790 MHZ 18PF - MP036
 Order CRYSTAL 3.5790 MHZ 18PF-MP036 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX005-ND.
CRYSTAL 3.579545 MHZ 18PF - MP036S
 Order CRYSTAL 3.579545 MHZ 18PF-MP036S online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX049-ND.
CRYSTAL 3.6864 MHZ 18PF 49US - ECS-36-18-4
 Order CRYSTAL 3.6864 MHZ 18PF 49US-ECS-36-18-4 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X402-ND.
CRYSTAL 20.0000MHZ 18PF SMD - MA-506 20.0000M-C0
 Order CRYSTAL 20.0000MHZ 18PF SMD-MA-506 20.0000M-C0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2609CT-ND.
CRYSTAL 1.00 MHZ SER SMD - ECS-10-8-14
 Order CRYSTAL 1.00 MHZ SER SMD-ECS-10-8-14 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X804-ND.