TV CABLE GUIDE BLK 7/8 X 1" - TVCG-2BK
TV CABLE GUIDE BLK 7/8 X 1" - TVCG-2BK Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||
TV CABLE GUIDE BLK 7/8 X 1" - TVCG-2BK (TVCG-2BK-ND)
Related parts :TV CABLE GUIDE BLK 7/8 X 1" - TVCG-2BK
Order TV CABLE GUIDE BLK 7/8 X 1"-TVCG-2BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TVCG-2BK-ND.
TV CABLE GUIDE BLK 1/2X3.8" - TVCG-1BK
Order TV CABLE GUIDE BLK 1/2X3.8"-TVCG-1BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TVCG-1BK-ND.
CABLE 22/9PR 7/30 TC FOILSHIELD - C6042.18.10
Order CABLE 22/9PR 7/30 TC FOILSHIELD-C6042.18.10 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6042-500-ND.
COLD SHRINK .1-.82 X 8" BLK - 8424-8
Order COLD SHRINK .1-.82 X 8" BLK-8424-8 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8424-8-ND.
PANEL ALUMINUM 3-1/16 X 5-7/8" - 2045
Order PANEL ALUMINUM 3-1/16 X 5-7/8"-2045 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.
COLD SHRINK .4-.82 X 8" BLK - 8425-8
Order COLD SHRINK .4-.82 X 8" BLK-8425-8 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8425-8-ND.
POT 5K OHM 7/8" WW 2W - 3540S-1-502
Order POT 5K OHM 7/8" WW 2W-3540S-1-502 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3540S-1-502-ND.
POT 10K OHM 7/8" HYBRITRON 2W - 3541H-1-103
Order POT 10K OHM 7/8" HYBRITRON 2W-3541H-1-103 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3541H-1-103-ND.
CABLE USB B-B 1M - AK673-1
Order CABLE USB B-B 1M-AK673-1 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK673-1-ND.
CARD GUIDE DEEP CHAN 8" .102" - RDC-800-102
Order CARD GUIDE DEEP CHAN 8" .102"-RDC-800-102 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-800-102-ND.
FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A
Order FLAME RETARD CABLE SLEEVE BLK HE-HDT-1500-48A online from Digi-Key. Manufactured by 3M. Digi-Key part number HDT-1500-48A-ND.
TVS 600W 6V UNI-DIR SMB - SMBJ6.0A/1
Order TVS 600W 6V UNI-DIR SMB-SMBJ6.0A/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ6.0A/1GI-ND.
TVS 400W 13V BI-DIR SMA - SMAJ13CA/1
Order TVS 400W 13V BI-DIR SMA-SMAJ13CA/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ13CA/1GI-ND.
TVS 600W 6.8V UNIDIRECT DO204AC - P6KE6.8A-E3/1
Order TVS 600W 6.8V UNIDIRECT DO204AC-P6KE6.8A-E3/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE6.8A-E3/1GI-ND.
TVS 600W 6.8V BIDIRECT DO204AC - P6KE6.8CA-E3/1
Order TVS 600W 6.8V BIDIRECT DO204AC-P6KE6.8CA-E3/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE6.8CA-E3/1GI-ND.