CBS THREADED FEMALE 5/8" V-O NYL - CBS-TF-10-19

Digi-Key Part Number CBS-TF-10-19-ND
Price Break
1000
Unit Price
0.14492
Extended Price
144.92
Manufacturer Part NumberCBS-TF-10-19
Product DescriptionCBS THREADED FEMALE 5/8" V-O NYL
Quantity Available Non-Stock
All prices are in GBP

CBS THREADED FEMALE 5/8" V-O NYL - CBS-TF-10-19 Details
Technical/Catalog InformationCBS-TF-10-19
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.625" (15.9mm, 5/8")
Holding TypeArrowhead, Snap Fit
Length1.02" (25.91mm)
Mounting TypeScrew
MaterialNylon - Flame Retardant
Mounting Hole Diameter6-32 Thread
Mounting Panel Thickness-
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.062" (1/16", 1.57mm)
SeriesCBS-TF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CBS TF 10 19
CBSTF1019

Purchase CBS THREADED FEMALE 5/8" V-O NYL - CBS-TF-10-19
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CBS THREADED FEMALE 5/8" V-O NYL - CBS-TF-10-19
CBS THREADED FEMALE 5/8" V-O NYL - CBS-TF-10-19

CBS THREADED FEMALE 5/8" V-O NYL - CBS-TF-10-19 (CBS-TF-10-19-ND)

Related parts :
CBS THREADED FEMALE 5/8" V-O NYL - CBS-TF-10-19
 Order CBS THREADED FEMALE 5/8" V-O NYL-CBS-TF-10-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-10-19-ND.
CBS THREADED FEMALE 3/8" V-O NYL - CBS-TF-6-19
 Order CBS THREADED FEMALE 3/8" V-O NYL-CBS-TF-6-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-6-19-ND.
CBS THREADED FEMALE 7/8" V-O NYL - CBS-TF-14-19
 Order CBS THREADED FEMALE 7/8" V-O NYL-CBS-TF-14-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-14-19-ND.
CBS THREADED FEMALE 5/8" NYLON - CBS-TF-10-01
 Order CBS THREADED FEMALE 5/8" NYLON-CBS-TF-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-10-01-ND.
CBS LOCK THREAD FEMALE 5/8" - LCBS-TF-10-01
 Order CBS LOCK THREAD FEMALE 5/8"-LCBS-TF-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-TF-10-01-ND.
CBS THREADED FEMALE 3/4" V-O NYL - CBS-TF-12-19
 Order CBS THREADED FEMALE 3/4" V-O NYL-CBS-TF-12-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-12-19-ND.
CBS LOCK THREAD FEMALE FR 5/8" - LCBS-TF-10-19
 Order CBS LOCK THREAD FEMALE FR 5/8"-LCBS-TF-10-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-TF-10-19-ND.
CBS THREADED FEMALE 1/2" V-O NYL - CBS-TF-8-19
 Order CBS THREADED FEMALE 1/2" V-O NYL-CBS-TF-8-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-8-19-ND.
CBS STUDDED #8-32 THREAD FR 5/8" - SCBS-10-19
 Order CBS STUDDED #8-32 THREAD FR 5/8"-SCBS-10-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SCBS-10-19-ND.
CBS THREADED FEMALE 3/8" NYLON - CBS-TF-6-01
 Order CBS THREADED FEMALE 3/8" NYLON-CBS-TF-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-6-01-ND.
CBS THREADED FEMALE 7/8" NYLON - CBS-TF-14-01
 Order CBS THREADED FEMALE 7/8" NYLON-CBS-TF-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-14-01-ND.
CBS LOCK THREAD FEMALE 3/8" - LCBS-TF-6-01
 Order CBS LOCK THREAD FEMALE 3/8"-LCBS-TF-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-TF-6-01-ND.
CBS LOCK THREAD FEMALE 7/8" - LCBS-TF-14-01
 Order CBS LOCK THREAD FEMALE 7/8"-LCBS-TF-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-TF-14-01-ND.
C.B. STACKING SPACER FR NYL .55" - CBSS-10-19
 Order C.B. STACKING SPACER FR NYL .55"-CBSS-10-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSS-10-19-ND.
HEX MINI SUPT THREAD MALE 5/8" - HMSP-TM-10-01
 Order HEX MINI SUPT THREAD MALE 5/8"-HMSP-TM-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HMSP-TM-10-01-ND.