WIRE TIE BLUE 10"L - BT-10-10-BL

Digi-Key Part Number BT-10-10-BL-ND
Price Break
1000
Unit Price
0.06397
Extended Price
63.97
Manufacturer Part NumberBT-10-10-BL
Product DescriptionWIRE TIE BLUE 10"L
Quantity Available Non-Stock
All prices are in GBP

WIRE TIE BLUE 10"L - BT-10-10-BL Details
Technical/Catalog InformationBT-10-10-BL
VendorRichco Plastic Co
CategoryCable, Wire - Management
ColorBlue
Length10.75" (273.1mm)
Tensile Strength-
Wire/Cable Tie TypeBeaded, Releasable
MaterialPolypropylene
Bundle Diameter3.12" (79.37mm)
Names, Registered & Trademark NamesBT Series
Mounting Type-
Quantity1000
Width0.060" (1.52mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BT 10 10 BL
BT1010BL

Purchase WIRE TIE BLUE 10"L - BT-10-10-BL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of WIRE TIE BLUE 10"L - BT-10-10-BL
WIRE TIE BLUE 10"L - BT-10-10-BL

WIRE TIE BLUE 10"L - BT-10-10-BL (BT-10-10-BL-ND)

Related parts :
WIRE TIE BLUE 5"L - BT-5-10-BL
 Order WIRE TIE BLUE 5"L-BT-5-10-BL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-5-10-BL-ND.
WIRE TIE BLUE 6"L - BT-6-10-BL
 Order WIRE TIE BLUE 6"L-BT-6-10-BL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-6-10-BL-ND.
WIRE TIE BLUE 8"L - BT-8-10-BL
 Order WIRE TIE BLUE 8"L-BT-8-10-BL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-8-10-BL-ND.
WIRE TIE BLUE 12"L - BT-12-10-BL
 Order WIRE TIE BLUE 12"L-BT-12-10-BL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-12-10-BL-ND.
WIRE TIE BLUE 10"L - BT-10-10-BL
 Order WIRE TIE BLUE 10"L-BT-10-10-BL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-10-10-BL-ND.
WIRE TIE BLUE STD 2.50"L - BT-2-10-BL
 Order WIRE TIE BLUE STD 2.50"L-BT-2-10-BL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-2-10-BL-ND.
WIRE TIE BLUE STD 4"L - BT-4-10-BL
 Order WIRE TIE BLUE STD 4"L-BT-4-10-BL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-4-10-BL-ND.
WIRE TIE RED 5"L - BT-5-10-RD
 Order WIRE TIE RED 5"L-BT-5-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-5-10-RD-ND.
WIRE TIE YELLOW 5"L - BT-5-10-YL
 Order WIRE TIE YELLOW 5"L-BT-5-10-YL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-5-10-YL-ND.
WIRE TIE RED 6"L - BT-6-10-RD
 Order WIRE TIE RED 6"L-BT-6-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-6-10-RD-ND.
WIRE TIE YELLOW 6"L - BT-6-10-YL
 Order WIRE TIE YELLOW 6"L-BT-6-10-YL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-6-10-YL-ND.
WIRE TIE RED 8"L - BT-8-10-RD
 Order WIRE TIE RED 8"L-BT-8-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-8-10-RD-ND.
WIRE TIE YELLOW 8"L - BT-8-10-YL
 Order WIRE TIE YELLOW 8"L-BT-8-10-YL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-8-10-YL-ND.
WIRE TIE RED 12"L - BT-12-10-RD
 Order WIRE TIE RED 12"L-BT-12-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-12-10-RD-ND.
WIRE TIE YELLOW 12"L - BT-12-10-YL
 Order WIRE TIE YELLOW 12"L-BT-12-10-YL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-12-10-YL-ND.