WIRE TIE RED STD 4"L - BT-4-10-RD - Cable, Wire - Management

Digi-Key Part Number BT-4-10-RD-ND
Price Break
1000
Unit Price
0.02117
Extended Price
21.17
Manufacturer Part NumberBT-4-10-RD
Product DescriptionWIRE TIE RED STD 4"L
Quantity Available Non-Stock
All prices are in GBP

WIRE TIE RED STD 4"L - BT-4-10-RD - Cable, Wire - Management Details
Technical/Catalog InformationBT-4-10-RD
VendorRichco Plastic Co
CategoryCable, Wire - Management
ColorRed
Length4.00" (101.6mm)
Tensile Strength-
Wire/Cable Tie TypeBeaded, Releasable
MaterialPolypropylene
Bundle Diameter1.00" (25.40mm)
Names, Registered & Trademark NamesBT Series
Mounting Type-
Quantity1000
Width0.060" (1.52mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BT 4 10 RD
BT410RD

Purchase WIRE TIE RED STD 4"L - BT-4-10-RD - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of WIRE TIE RED STD 4"L - BT-4-10-RD
Cable, Wire - Management

WIRE TIE RED STD 4"L - BT-4-10-RD (BT-4-10-RD-ND)

Related parts Cable, Wire - Management :
WIRE TIE RED STD 2.50"L - BT-2-10-RD
 Order WIRE TIE RED STD 2.50"L-BT-2-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-2-10-RD-ND.
WIRE TIE BLUE STD 2.50"L - BT-2-10-BL
 Order WIRE TIE BLUE STD 2.50"L-BT-2-10-BL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-2-10-BL-ND.
WIRE TIE YELLOW STD 2.50"L - BT-2-10-YL
 Order WIRE TIE YELLOW STD 2.50"L-BT-2-10-YL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-2-10-YL-ND.
WIRE TIE RED STD 4"L - BT-4-10-RD
 Order WIRE TIE RED STD 4"L-BT-4-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-4-10-RD-ND.
WIRE TIE BLACK STD 4"L - BT-4-10-BK
 Order WIRE TIE BLACK STD 4"L-BT-4-10-BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-4-10-BK-ND.
WIRE TIE BLUE STD 4"L - BT-4-10-BL
 Order WIRE TIE BLUE STD 4"L-BT-4-10-BL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-4-10-BL-ND.
WIRE TIE YELLOW STD 4"L - BT-4-10-YL
 Order WIRE TIE YELLOW STD 4"L-BT-4-10-YL online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-4-10-YL-ND.
WIRE TIE RED 5"L - BT-5-10-RD
 Order WIRE TIE RED 5"L-BT-5-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-5-10-RD-ND.
WIRE TIE RED 6"L - BT-6-10-RD
 Order WIRE TIE RED 6"L-BT-6-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-6-10-RD-ND.
WIRE TIE RED 8"L - BT-8-10-RD
 Order WIRE TIE RED 8"L-BT-8-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-8-10-RD-ND.
WIRE TIE RED 10"L - BT-10-10-RD
 Order WIRE TIE RED 10"L-BT-10-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-10-10-RD-ND.
WIRE TIE RED 12"L - BT-12-10-RD
 Order WIRE TIE RED 12"L-BT-12-10-RD online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BT-12-10-RD-ND.
WIRE TIE 18 LBS 4" LONG BLACK - TT.9MV-M
 Order WIRE TIE 18 LBS 4" LONG BLACK-TT.9MV-M online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT102UV-ND.
WIRE TIE GUN NYLON CONSTRUCTION - WIT-3A
 Order WIRE TIE GUN NYLON CONSTRUCTION-WIT-3A online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RPWTG-ND.
WIRE TIE GUN - WIT-1
 Order WIRE TIE GUN-WIT-1 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RPWTA-ND.