BRASS SPACER FOR #10 SCREW 1" - BRSS10-8 - Hardware, Fasteners, Accessories

Digi-Key Part Number BRSS10-8-ND
Price Break
100
Unit Price
0.249
Extended Price
24.90
Manufacturer Part NumberBRSS10-8
Product DescriptionBRASS SPACER FOR #10 SCREW 1"
Quantity Available 0
All prices are in GBP

BRASS SPACER FOR #10 SCREW 1" - BRSS10-8 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBRSS10-8
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
MaterialBrass - Zinc Plated
Thread/Screw/Hole Size0.192" (4.9mm) Hole Diameter - #10 Screw Size
Length1.00" (25.4mm)
TypeRound, Non-Threaded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BRSS10 8
BRSS108

Purchase BRASS SPACER FOR #10 SCREW 1" - BRSS10-8 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BRASS SPACER FOR #10 SCREW 1" - BRSS10-8
Hardware, Fasteners, Accessories

BRASS SPACER FOR #10 SCREW 1" - BRSS10-8 (BRSS10-8-ND)

Related parts Hardware, Fasteners, Accessories:
BRASS SPACER FOR #10 SCREW 1" - BRSS10-8
 Order BRASS SPACER FOR #10 SCREW 1"-BRSS10-8 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS10-8-ND.
SPACER #4 SCREW NYLON 1/8" - SRS4-2-01
 Order SPACER #4 SCREW NYLON 1/8"-SRS4-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-2-01-ND.
NYLON SPACER PCB STACKER - SP1-8-01
 Order NYLON SPACER PCB STACKER-SP1-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SP1-8-01-ND.
STAND OFF NYLON 3/8" - BHL-6-01
 Order STAND OFF NYLON 3/8"-BHL-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-6-01-ND.
CBS CUP-REVERSE LOCK ROUND 5/8" - CRLCBSRE-10-01
 Order CBS CUP-REVERSE LOCK ROUND 5/8"-CRLCBSRE-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSRE-10-01-ND.
EXPANSION GROMMET NATURAL 1/8" - EG-2-01
 Order EXPANSION GROMMET NATURAL 1/8"-EG-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EG-2-01-ND.
TV CABLE GUIDE BLK 7/8 X 1" - TVCG-2BK
 Order TV CABLE GUIDE BLK 7/8 X 1"-TVCG-2BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TVCG-2BK-ND.
ADHESIVE TIE HOLDER 120 LBS - FTH-10-01A-RT
 Order ADHESIVE TIE HOLDER 120 LBS-FTH-10-01A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP304-ND.
VINYL HOLE GROMMET 1/4" ID - HG-4
 Order VINYL HOLE GROMMET 1/4" ID-HG-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP454-ND.
CLAMP ALUMINUM CABLE 3/8" - ASK-6
 Order CLAMP ALUMINUM CABLE 3/8"-ASK-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASK-6-ND.
CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT
 Order CABLE CLAMP FLAT .88 X .25" WHT-CFCC-8-05A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP393-ND.
CABLE CLAMP FLAT .88 X .25" GRY - CFCC-8-04A-RT
 Order CABLE CLAMP FLAT .88 X .25" GRY-CFCC-8-04A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP394-ND.
BEADED TIE 10.75" NYLON - BT-10-01-NT
 Order BEADED TIE 10.75" NYLON-BT-10-01-NT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP735-ND.
CLAMP ALUMINUM CABLE 1/4" - AL4
 Order CLAMP ALUMINUM CABLE 1/4"-AL4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AL4-ND.
MICRO WIRE SADDLE W/ADHESIVE BAS - MWSB-1-01A-RT
 Order MICRO WIRE SADDLE W/ADHESIVE BAS-MWSB-1-01A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MWSB-1-01A-RT-ND.