BRASS SPACER FOR #6 SCREW 3/4" - BRSS 6-6

Digi-Key Part Number BRSS 6-6-ND
Price Break
100
Unit Price
0.1906
Extended Price
19.06
Manufacturer Part NumberBRSS 6-6
Product DescriptionBRASS SPACER FOR #6 SCREW 3/4"
Quantity Available Non-Stock
All prices are in GBP

BRASS SPACER FOR #6 SCREW 3/4" - BRSS 6-6 Details
Technical/Catalog InformationBRSS 6-6
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
MaterialBrass - Zinc Plated
Thread/Screw/Hole Size0.140" (3.5mm) Hole Diameter - #6 Screw Size
Length0.750" (19.1mm)
TypeRound, Non-Threaded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BRSS 6 6
BRSS 66

Purchase BRASS SPACER FOR #6 SCREW 3/4" - BRSS 6-6
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BRASS SPACER FOR #6 SCREW 3/4" - BRSS 6-6
BRASS SPACER FOR #6 SCREW 3/4" - BRSS 6-6

BRASS SPACER FOR #6 SCREW 3/4" - BRSS 6-6 (BRSS 6-6-ND)

Related parts :
BRASS SPACER FOR #8 SCREW 3/4" - BRSS 8-6
 Order BRASS SPACER FOR #8 SCREW 3/4"-BRSS 8-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 8-6-ND.
BRASS SPACER FOR #10 SCREW 3/4" - BRSS10-6
 Order BRASS SPACER FOR #10 SCREW 3/4"-BRSS10-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS10-6-ND.
BRASS SPACER FOR #8 SCREW 1/4" - BRSS 8-2
 Order BRASS SPACER FOR #8 SCREW 1/4"-BRSS 8-2 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 8-2-ND.
BRASS SPACER FOR #8 SCREW 3/8" - BRSS 8-3
 Order BRASS SPACER FOR #8 SCREW 3/8"-BRSS 8-3 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 8-3-ND.
BRASS SPACER FOR #4 SCREW 3/4" - BRSS 4-6
 Order BRASS SPACER FOR #4 SCREW 3/4"-BRSS 4-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 4-6-ND.
BRASS SPACER FOR #6 SCREW 3/4" - BRSS 6-6
 Order BRASS SPACER FOR #6 SCREW 3/4"-BRSS 6-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 6-6-ND.
HEX SPACER FOR #6 SCREW 3/4" - HS-6-6
 Order HEX SPACER FOR #6 SCREW 3/4"-HS-6-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-6-ND.
HEX SPACER FOR #8 SCREW 3/4" - HS-8-6
 Order HEX SPACER FOR #8 SCREW 3/4"-HS-8-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-6-ND.
BRASS SPACER FOR #8 SCREW 1/2" - BRSS 8-4
 Order BRASS SPACER FOR #8 SCREW 1/2"-BRSS 8-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 8-4-ND.
BRASS SPACER FOR #8 SCREW 5/8" - BRSS 8-5
 Order BRASS SPACER FOR #8 SCREW 5/8"-BRSS 8-5 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 8-5-ND.
BRASS SPACER FOR #10 SCREW 1/4" - BRSS10-2
 Order BRASS SPACER FOR #10 SCREW 1/4"-BRSS10-2 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS10-2-ND.
BRASS SPACER FOR #10 SCREW 3/8" - BRSS10-3
 Order BRASS SPACER FOR #10 SCREW 3/8"-BRSS10-3 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS10-3-ND.
SPACER PHENOLIC #8 SCREW 3/4"L - 1493
 Order SPACER PHENOLIC #8 SCREW 3/4"L-1493 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1493K-ND.
SPACER NYLON #2 SCREW 3/4" - 9913-750
 Order SPACER NYLON #2 SCREW 3/4"-9913-750 online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1051-ND.
SPACER NYLON #2 SCREW 3/4" - 9910-750
 Order SPACER NYLON #2 SCREW 3/4"-9910-750 online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1066-ND.