BRASS SPACER FOR #4 SCREW 1/2" - BRSS 4-4 - Hardware, Fasteners, Accessories

Digi-Key Part Number BRSS 4-4-ND
Price Break
100
Unit Price
0.1245
Extended Price
12.45
Manufacturer Part NumberBRSS 4-4
Product DescriptionBRASS SPACER FOR #4 SCREW 1/2"
Quantity Available Non-Stock
All prices are in GBP

BRASS SPACER FOR #4 SCREW 1/2" - BRSS 4-4 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBRSS 4-4
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
MaterialBrass - Zinc Plated
Thread/Screw/Hole Size0.114" (2.9mm) Hole Diameter - #4 Screw Size
Length0.500" (12.7mm)
TypeRound, Non-Threaded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BRSS 4 4
BRSS 44

Purchase BRASS SPACER FOR #4 SCREW 1/2" - BRSS 4-4 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BRASS SPACER FOR #4 SCREW 1/2" - BRSS 4-4
Hardware, Fasteners, Accessories

BRASS SPACER FOR #4 SCREW 1/2" - BRSS 4-4 (BRSS 4-4-ND)

Related parts Hardware, Fasteners, Accessories:
BRASS SPACER FOR #6 SCREW 1/2" - BRSS 6-4
 Order BRASS SPACER FOR #6 SCREW 1/2"-BRSS 6-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 6-4-ND.
BRASS SPACER FOR #8 SCREW 1/2" - BRSS 8-4
 Order BRASS SPACER FOR #8 SCREW 1/2"-BRSS 8-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 8-4-ND.
BRASS SPACER FOR #10 SCREW 1/2" - BRSS10-4
 Order BRASS SPACER FOR #10 SCREW 1/2"-BRSS10-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS10-4-ND.
BRASS SPACER FOR #4 SCREW 1/2" - BRSS 4-4
 Order BRASS SPACER FOR #4 SCREW 1/2"-BRSS 4-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 4-4-ND.
BRASS SPACER FOR #6 SCREW 1/4" - BRSS 6-2
 Order BRASS SPACER FOR #6 SCREW 1/4"-BRSS 6-2 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 6-2-ND.
BRASS SPACER FOR #8 SCREW 1/4" - BRSS 8-2
 Order BRASS SPACER FOR #8 SCREW 1/4"-BRSS 8-2 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 8-2-ND.
BRASS SPACER FOR #10 SCREW 1/4" - BRSS10-2
 Order BRASS SPACER FOR #10 SCREW 1/4"-BRSS10-2 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS10-2-ND.
HEX SPACER FOR #4 SCREW 1/2" - HS-4-4
 Order HEX SPACER FOR #4 SCREW 1/2"-HS-4-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-4-ND.
HEX SPACER FOR #6 SCREW 1/2" - HS-6-4
 Order HEX SPACER FOR #6 SCREW 1/2"-HS-6-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-4-ND.
SPACER NYLON #4 SCREW 1/2" - 9908-500
 Order SPACER NYLON #4 SCREW 1/2"-9908-500 online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1078-ND.
SPACER NYLON #4 SCREW 1/2" - 9911-500
 Order SPACER NYLON #4 SCREW 1/2"-9911-500 online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1093-ND.
BRASS SPACER FOR #6 SCREW 1" - BRSS 6-8
 Order BRASS SPACER FOR #6 SCREW 1"-BRSS 6-8 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 6-8-ND.
BRASS SPACER FOR #8 SCREW 1" - BRSS 8-8
 Order BRASS SPACER FOR #8 SCREW 1"-BRSS 8-8 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 8-8-ND.
BRASS SPACER FOR #6 SCREW 3/8" - BRSS 6-3
 Order BRASS SPACER FOR #6 SCREW 3/8"-BRSS 6-3 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 6-3-ND.
BRASS SPACER FOR #6 SCREW 5/8" - BRSS 6-5
 Order BRASS SPACER FOR #6 SCREW 5/8"-BRSS 6-5 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS 6-5-ND.