BARBED RIVET .488"L 500/2PC SET - BR2-488-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BR2-488-01-ND
Price Break
1000
Unit Price
0.05137
Extended Price
51.37
Manufacturer Part NumberBR2-488-01
Product DescriptionBARBED RIVET .488"L 500/2PC SET
Quantity Available Non-Stock
All prices are in GBP

BARBED RIVET .488"L 500/2PC SET - BR2-488-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBR2-488-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
MaterialNylon
Thread/Screw/Hole Size0.281" (7.1mm) Hole Diameter
Length0.488" (12.4mm)
TypeBarbed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BR2 488 01
BR248801

Purchase BARBED RIVET .488"L 500/2PC SET - BR2-488-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BARBED RIVET .488"L 500/2PC SET - BR2-488-01
Hardware, Fasteners, Accessories

BARBED RIVET .488"L 500/2PC SET - BR2-488-01 (BR2-488-01-ND)

Related parts Hardware, Fasteners, Accessories:
BARBED RIVET .226"L 500/2PC SET - BR2-226-01
 Order BARBED RIVET .226"L 500/2PC SET-BR2-226-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-226-01-ND.
BARBED RIVET .344"L 500/2PC SET - BR2-344-01
 Order BARBED RIVET .344"L 500/2PC SET-BR2-344-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-344-01-ND.
BARBED RIVET .768"L 500/2PC SET - BR2-768-01
 Order BARBED RIVET .768"L 500/2PC SET-BR2-768-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-768-01-ND.
BARBED RIVET .226"L 500/2PC SET - BR1-226-01
 Order BARBED RIVET .226"L 500/2PC SET-BR1-226-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-226-01-ND.
BARBED RIVET .344"L 500/2PC SET - BR1-344-01
 Order BARBED RIVET .344"L 500/2PC SET-BR1-344-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-344-01-ND.
BARBED RIVET .768"L 500/2PC SET - BR1-768-01
 Order BARBED RIVET .768"L 500/2PC SET-BR1-768-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-768-01-ND.
BARBED RIVET .488"L 500/2PC SET - BR2-488-01
 Order BARBED RIVET .488"L 500/2PC SET-BR2-488-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-488-01-ND.
BARBED RIVET .488"L 500/2PC SET - BR1-488-01
 Order BARBED RIVET .488"L 500/2PC SET-BR1-488-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-488-01-ND.
BARBED RIVET MINI.10" THICK HEAD - MBRR1-01
 Order BARBED RIVET MINI.10" THICK HEAD-MBRR1-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRR1-01-ND.
REMOVABLE FASTENER WHITE 2PC SET - RFS-1
 Order REMOVABLE FASTENER WHITE 2PC SET-RFS-1 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFS-1-ND.
CIRCUIT PIN PRINTED .500" .113" - 3104-3-00-01-00-00-08-0
 Order CIRCUIT PIN PRINTED .500" .113"-3104-3-00-01-00-00-08-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 3104-300010000080-ND.
HEATSHRK POLY Q2F 3/32" BLK 500' - Q2-F-3/32-01-SS500FT
 Order HEATSHRK POLY Q2F 3/32" BLK 500'-Q2-F-3/32-01-SS500FT online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F332B-500-ND.
HEATSHRNK POLY Q2F 1/8" BLK 500' - Q2-F-1/8-01-SS500FT
 Order HEATSHRNK POLY Q2F 1/8" BLK 500'-Q2-F-1/8-01-SS500FT online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F018B-500-ND.
HEATSHRINK POLY 3/16" BLK 500' - Q2-F-3/16-01-SS500FT
 Order HEATSHRINK POLY 3/16" BLK 500'-Q2-F-3/16-01-SS500FT online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F316B-500-ND.
HEATSHRINK POLY 3/16" BLK 500' - Q2-F3X-3/16-01-SS500FT
 Order HEATSHRINK POLY 3/16" BLK 500'-Q2-F3X-3/16-01-SS500FT online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F3X-3/16-01-SS500FT -ND.