BARBED RIVET .226"L 500/2PC SET - BR1-226-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BR1-226-01-ND
Price Break
1000
Unit Price
0.04772
Extended Price
47.72
Manufacturer Part NumberBR1-226-01
Product DescriptionBARBED RIVET .226"L 500/2PC SET
Quantity Available Non-Stock
All prices are in GBP

BARBED RIVET .226"L 500/2PC SET - BR1-226-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBR1-226-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
MaterialNylon
Thread/Screw/Hole Size0.281" (7.1mm) Hole Diameter
Length0.226" (5.74mm)
TypeBarbed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BR1 226 01
BR122601

Purchase BARBED RIVET .226"L 500/2PC SET - BR1-226-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BARBED RIVET .226"L 500/2PC SET - BR1-226-01
Hardware, Fasteners, Accessories

BARBED RIVET .226"L 500/2PC SET - BR1-226-01 (BR1-226-01-ND)

Related parts Hardware, Fasteners, Accessories:
BARBED RIVET .344"L 500/2PC SET - BR1-344-01
 Order BARBED RIVET .344"L 500/2PC SET-BR1-344-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-344-01-ND.
BARBED RIVET .488"L 500/2PC SET - BR1-488-01
 Order BARBED RIVET .488"L 500/2PC SET-BR1-488-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-488-01-ND.
BARBED RIVET .768"L 500/2PC SET - BR1-768-01
 Order BARBED RIVET .768"L 500/2PC SET-BR1-768-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-768-01-ND.
BARBED RIVET .344"L 500/2PC SET - BR2-344-01
 Order BARBED RIVET .344"L 500/2PC SET-BR2-344-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-344-01-ND.
BARBED RIVET .488"L 500/2PC SET - BR2-488-01
 Order BARBED RIVET .488"L 500/2PC SET-BR2-488-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-488-01-ND.
BARBED RIVET .768"L 500/2PC SET - BR2-768-01
 Order BARBED RIVET .768"L 500/2PC SET-BR2-768-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-768-01-ND.
BARBED RIVET .226"L 500/2PC SET - BR1-226-01
 Order BARBED RIVET .226"L 500/2PC SET-BR1-226-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-226-01-ND.
BARBED RIVET .226"L 500/2PC SET - BR2-226-01
 Order BARBED RIVET .226"L 500/2PC SET-BR2-226-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-226-01-ND.
BARBED RIVET MINI.10" THICK HEAD - MBRR1-01
 Order BARBED RIVET MINI.10" THICK HEAD-MBRR1-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRR1-01-ND.
REMOVABLE FASTENER WHITE 2PC SET - RFS-1
 Order REMOVABLE FASTENER WHITE 2PC SET-RFS-1 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFS-1-ND.
RES 0.125W 226 OHM 0.1% 0805 - RNC 20 T9 226 0.1% I
 Order RES 0.125W 226 OHM 0.1% 0805-RNC 20 T9 226 0.1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T92260.1%I-ND.
RES 0.125W 226 OHM 0.1% 0805 - RNC 20 T9 226 0.1% R
 Order RES 0.125W 226 OHM 0.1% 0805-RNC 20 T9 226 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T92260.1%R-ND.
RES 0.125W 226 OHM 0.1% 0805 - RNCF 20 T9 226 0.1% R
 Order RES 0.125W 226 OHM 0.1% 0805-RNCF 20 T9 226 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T92260.1%R-ND.
RES 0.250W 22.6 OHM 0.1% 1206 - RNCF 32 T9 22.6 0.1% I
 Order RES 0.250W 22.6 OHM 0.1% 1206-RNCF 32 T9 22.6 0.1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T922.60.1%I-ND.
RES 226 OHM 1/4W .1% AXIAL - RN 1/4 T2 226 0.1% T
 Order RES 226 OHM 1/4W .1% AXIAL-RN 1/4 T2 226 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T22260.1%T-ND.