BLANKING PLUG SQUARE 1.38" - BPE-SC-3-01

Digi-Key Part Number BPE-SC-3-01-ND
Price Break
1000
Unit Price
0.06123
Extended Price
61.23
Manufacturer Part NumberBPE-SC-3-01
Product DescriptionBLANKING PLUG SQUARE 1.38"
Quantity Available 0
All prices are in GBP

BLANKING PLUG SQUARE 1.38" - BPE-SC-3-01 Details
Technical/Catalog InformationBPE-SC-3-01
VendorRichco Plastic Co
CategoryCable, Wire - Management
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BPE SC 3 01
BPESC301

Purchase BLANKING PLUG SQUARE 1.38" - BPE-SC-3-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BLANKING PLUG SQUARE 1.38" - BPE-SC-3-01
BLANKING PLUG SQUARE 1.38" - BPE-SC-3-01

BLANKING PLUG SQUARE 1.38" - BPE-SC-3-01 (BPE-SC-3-01-ND)

Related parts :
BLANKING PLUG SQUARE 1.38" - BPE-SC-3-01
 Order BLANKING PLUG SQUARE 1.38"-BPE-SC-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPE-SC-3-01-ND.
LOCKING BOARD SUPPORT 3/16" - LCBS-3-01
 Order LOCKING BOARD SUPPORT 3/16"-LCBS-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP425-ND.
ROTARY SWITCH 1 POLE 10POS 200MA - 56D36-01-1-AJN
 Order ROTARY SWITCH 1 POLE 10POS 200MA-56D36-01-1-AJN online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5603-ND.
CONN PLUG PHONE 1/4" FLAT 2POS - 220
 Order CONN PLUG PHONE 1/4" FLAT 2POS-220 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1066-ND.
CONN PLUG 2COND 1/4" PHONE MIL - 430
 Order CONN PLUG 2COND 1/4" PHONE MIL-430 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 430-ND.
SPACER #4 SCREW NYLON 1/8" - SRS4-2-01
 Order SPACER #4 SCREW NYLON 1/8"-SRS4-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-2-01-ND.
STAND OFF NYLON 3/8" - BHL-6-01
 Order STAND OFF NYLON 3/8"-BHL-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-6-01-ND.
TERMINAL BLOCK PLUG 5MM 3POS - ED3950/3
 Order TERMINAL BLOCK PLUG 5MM 3POS-ED3950/3 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2272-ND.
BODY PLUG .39" HOLE SIZE - BP-16230
 Order BODY PLUG .39" HOLE SIZE-BP-16230 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16230-ND.
EXPANSION GROMMET NATURAL 1/8" - EG-2-01
 Order EXPANSION GROMMET NATURAL 1/8"-EG-2-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EG-2-01-ND.
ROLL PIN ROUND 3/32 X 1/4" - RRP-250
 Order ROLL PIN ROUND 3/32 X 1/4"-RRP-250 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RRP-250-ND.
PANEL ALUMINUM 3-1/16 X 5-7/8" - 2045
 Order PANEL ALUMINUM 3-1/16 X 5-7/8"-2045 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.
CONN PLUG INSUL SOLDERLESS BLACK - 105-0303-001
 Order CONN PLUG INSUL SOLDERLESS BLACK-105-0303-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J104-ND.
CONN PLUG BANANA SOLDERLESS INSU - 108-0302-001
 Order CONN PLUG BANANA SOLDERLESS INSU-108-0302-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J145-ND.
MODULAR PLUG 6-6 - TM3P-66P
 Order MODULAR PLUG 6-6-TM3P-66P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9093-ND.