BODY PLUG .79" HOLE SIZE - BP-16235 - Hardware, Fasteners, Accessories

Digi-Key Part Number BP-16235-ND
Price Break
1000
Unit Price
0.16212
Extended Price
162.12
Manufacturer Part NumberBP-16235
Product DescriptionBODY PLUG .79" HOLE SIZE
Quantity Available Non-Stock
All prices are in GBP

BODY PLUG .79" HOLE SIZE - BP-16235 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBP-16235
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BP 16235
BP16235

Purchase BODY PLUG .79" HOLE SIZE - BP-16235 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BODY PLUG .79" HOLE SIZE - BP-16235
Hardware, Fasteners, Accessories

BODY PLUG .79" HOLE SIZE - BP-16235 (BP-16235-ND)

Related parts Hardware, Fasteners, Accessories:
BODY PLUG .79" HOLE SIZE - BP-16235
 Order BODY PLUG .79" HOLE SIZE-BP-16235 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16235-ND.
BODY PLUG 1.77" HOLE SIZE - BP-10517
 Order BODY PLUG 1.77" HOLE SIZE-BP-10517 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-10517-ND.
BODY PLUG .39" HOLE SIZE - BP-16230
 Order BODY PLUG .39" HOLE SIZE-BP-16230 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16230-ND.
BODY PLUG .47" HOLE SIZE - BP-16231
 Order BODY PLUG .47" HOLE SIZE-BP-16231 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16231-ND.
BODY PLUG .55" HOLE SIZE - BP-16232
 Order BODY PLUG .55" HOLE SIZE-BP-16232 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16232-ND.
BODY PLUG .63" HOLE SIZE - BP-16233
 Order BODY PLUG .63" HOLE SIZE-BP-16233 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16233-ND.
BODY PLUG .71" HOLE SIZE - BP-16234
 Order BODY PLUG .71" HOLE SIZE-BP-16234 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16234-ND.
BODY PLUG .87" HOLE SIZE - BP-16236
 Order BODY PLUG .87" HOLE SIZE-BP-16236 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16236-ND.
BODY PLUG .98" HOLE SIZE - BP-16237
 Order BODY PLUG .98" HOLE SIZE-BP-16237 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16237-ND.
BODY PLUG 1.18" HOLE SIZE - BP-16238
 Order BODY PLUG 1.18" HOLE SIZE-BP-16238 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BP-16238-ND.
C.B. HOLE PLUG .012" NYLON BLACK - CBHP- 1
 Order C.B. HOLE PLUG .012" NYLON BLACK-CBHP- 1 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP- 1-ND.
C.B. HOLE PLUG .015" NYLON BLACK - CBHP- 2
 Order C.B. HOLE PLUG .015" NYLON BLACK-CBHP- 2 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP- 2-ND.
C.B. HOLE PLUG .040" SILIC BLACK - CBHP-3S
 Order C.B. HOLE PLUG .040" SILIC BLACK-CBHP-3S online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-3S-ND.
C.B. HOLE PLUG .090" SILIC BLACK - CBHP-4S
 Order C.B. HOLE PLUG .090" SILIC BLACK-CBHP-4S online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-4S-ND.
C.B. HOLE PLUG .140" SILIC BLACK - CBHP-5S
 Order C.B. HOLE PLUG .140" SILIC BLACK-CBHP-5S online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBHP-5S-ND.