LCBS BLIND HOLE 7/8" - BHL-14-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BHL-14-01-ND
Price Break
1000
Unit Price
0.07751
Extended Price
77.51
Manufacturer Part NumberBHL-14-01
Product DescriptionLCBS BLIND HOLE 7/8"
Quantity Available Non-Stock
All prices are in GBP

LCBS BLIND HOLE 7/8" - BHL-14-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBHL-14-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.875" (22.2mm, 7/8")
Holding TypeArrowhead, Snap Lock
Length1.62" (41.15mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.062" (1/16", 1.57mm)
SeriesBHL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHL 14 01
BHL1401

Purchase LCBS BLIND HOLE 7/8" - BHL-14-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCBS BLIND HOLE 7/8" - BHL-14-01
Hardware, Fasteners, Accessories

LCBS BLIND HOLE 7/8" - BHL-14-01 (BHL-14-01-ND)

Related parts Hardware, Fasteners, Accessories:
LCBS BLIND HOLE 7/8" - BHL-14-01
 Order LCBS BLIND HOLE 7/8"-BHL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-14-01-ND.
CBS BLIND HOLE 7/8" - BHC-14-01
 Order CBS BLIND HOLE 7/8"-BHC-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
LCBS BLIND HOLE 5/8" - BHL-10-01
 Order LCBS BLIND HOLE 5/8"-BHL-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-10-01-ND.
LCBS BLIND HOLE 7/16" - BHL-7-01
 Order LCBS BLIND HOLE 7/16"-BHL-7-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-7-01-ND.
LCBS BLIND HOLE 3/16" - BHL-3-01
 Order LCBS BLIND HOLE 3/16"-BHL-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-3-01-ND.
LCBS BLIND HOLE 1/4" - BHL-4-01
 Order LCBS BLIND HOLE 1/4"-BHL-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-4-01-ND.
LCBS BLIND HOLE 3/4" - BHL-12-01
 Order LCBS BLIND HOLE 3/4"-BHL-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-12-01-ND.
DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01
 Order DLCBS BLIND HOLE NATURAL 7/8"-BHDL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-14-01-ND.
LCBS BLIND HOLE 1/2" - BHL-8-01
 Order LCBS BLIND HOLE 1/2"-BHL-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-8-01-ND.
SUPPORT POST .156 X 7/8" - SP1-14-01
 Order SUPPORT POST .156 X 7/8"-SP1-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP407-ND.
SUPPORT POST .187 X 7/8" - SP2-14-01
 Order SUPPORT POST .187 X 7/8"-SP2-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP415-ND.
SUPPORT POST .156/.187 X 7/8" - SP3-14-01
 Order SUPPORT POST .156/.187 X 7/8"-SP3-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP423-ND.
SPACER NYLON PUSH 7/8" - PS-14-01
 Order SPACER NYLON PUSH 7/8"-PS-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-14-01-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
 Order CBS BLIND HOLE 3/8"-BHC-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
CBS BLIND HOLE 5/8" - BHC-10-01
 Order CBS BLIND HOLE 5/8"-BHC-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.