LCBS BLIND HOLE 3/4" - BHL-12-01

Digi-Key Part Number BHL-12-01-ND
Price Break
1000
Unit Price
0.07275
Extended Price
72.75
Manufacturer Part NumberBHL-12-01
Product DescriptionLCBS BLIND HOLE 3/4"
Quantity Available Non-Stock
All prices are in GBP

LCBS BLIND HOLE 3/4" - BHL-12-01 Details
Technical/Catalog InformationBHL-12-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.750" (19.1mm, 3/4")
Holding TypeArrowhead, Snap Lock
Length1.49" (37.85mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.062" (1/16", 1.57mm)
SeriesBHL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHL 12 01
BHL1201

Purchase LCBS BLIND HOLE 3/4" - BHL-12-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCBS BLIND HOLE 3/4" - BHL-12-01
LCBS BLIND HOLE 3/4" - BHL-12-01

LCBS BLIND HOLE 3/4" - BHL-12-01 (BHL-12-01-ND)

Related parts :
LCBS BLIND HOLE 3/4" - BHL-12-01
 Order LCBS BLIND HOLE 3/4"-BHL-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-12-01-ND.
CBS BLIND HOLE 3/4" - BHC-12-01
 Order CBS BLIND HOLE 3/4"-BHC-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
LCBS BLIND HOLE 3/16" - BHL-3-01
 Order LCBS BLIND HOLE 3/16"-BHL-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-3-01-ND.
LCBS BLIND HOLE 1/4" - BHL-4-01
 Order LCBS BLIND HOLE 1/4"-BHL-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-4-01-ND.
LCBS BLIND HOLE 7/16" - BHL-7-01
 Order LCBS BLIND HOLE 7/16"-BHL-7-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-7-01-ND.
LCBS BLIND HOLE 1/2" - BHL-8-01
 Order LCBS BLIND HOLE 1/2"-BHL-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-8-01-ND.
LCBS BLIND HOLE 5/8" - BHL-10-01
 Order LCBS BLIND HOLE 5/8"-BHL-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-10-01-ND.
LCBS BLIND HOLE 7/8" - BHL-14-01
 Order LCBS BLIND HOLE 7/8"-BHL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-14-01-ND.
DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01
 Order DLCBS BLIND HOLE NATURAL 3/4"-BHDL-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-12-01-ND.
SUPPORT POST .187 X 3/4" - SP2-12-01
 Order SUPPORT POST .187 X 3/4"-SP2-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP414-ND.
T-1 LED SPACER 3/4" - LEDS1E-12-01
 Order T-1 LED SPACER 3/4"-LEDS1E-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP504-ND.
T-1 3/4 LED SPACER 3/4" - LEDS2E-12-01
 Order T-1 3/4 LED SPACER 3/4"-LEDS2E-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP509-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
 Order CBS BLIND HOLE 3/8"-BHC-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
CBS CUP-REVERSE ROUND LOCK 3/4" - CRLCBSR-12-01
 Order CBS CUP-REVERSE ROUND LOCK 3/4"-CRLCBSR-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSR-12-01-ND.
CBS DUAL LOCKING NYLON 3/4" - DLCBS-12-01
 Order CBS DUAL LOCKING NYLON 3/4"-DLCBS-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-12-01-ND.