KURLY-LOK BL/HOLE 5/8" 1 1/2"H - BHKL-750-10-01 - Cable, Wire - Management

Digi-Key Part Number BHKL-750-10-01-ND
Price Break
1000
Unit Price
0.06138
Extended Price
61.38
Manufacturer Part NumberBHKL-750-10-01
Product DescriptionKURLY-LOK BL/HOLE 5/8" 1 1/2"H
Quantity Available Non-Stock
All prices are in GBP

KURLY-LOK BL/HOLE 5/8" 1 1/2"H - BHKL-750-10-01 - Cable, Wire - Management Details
Technical/Catalog InformationBHKL-750-10-01
VendorRichco Plastic Co
CategoryCable, Wire - Management
TypeLocking - Kurly Blind Hole
MaterialNylon
Diameter0.7", 0.8" (17.78mm, 20.32mm)
ColorNatural
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHKL 750 10 01
BHKL7501001

Purchase KURLY-LOK BL/HOLE 5/8" 1 1/2"H - BHKL-750-10-01 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KURLY-LOK BL/HOLE 5/8" 1 1/2"H - BHKL-750-10-01
Cable, Wire - Management

KURLY-LOK BL/HOLE 5/8" 1 1/2"H - BHKL-750-10-01 (BHKL-750-10-01-ND)

Related parts Cable, Wire - Management :
KURLY-LOK BL/HOLE 5/8" 1 1/2"H - BHKL-750-10-01
 Order KURLY-LOK BL/HOLE 5/8" 1 1/2"H-BHKL-750-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-750-10-01-ND.
KURLY-LOK BL/HOLE 5/8" 1"H - BHKL-350-10-01
 Order KURLY-LOK BL/HOLE 5/8" 1"H-BHKL-350-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-350-10-01-ND.
KURLY-LOK BL/HOLE 5/8" 1 1/8"H - BHKL-450-10-01
 Order KURLY-LOK BL/HOLE 5/8" 1 1/8"H-BHKL-450-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-450-10-01-ND.
KURLY-LOK BL/HOLE 3/8" 1 1/2"H - BHKL-750-6-01
 Order KURLY-LOK BL/HOLE 3/8" 1 1/2"H-BHKL-750-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-750-6-01-ND.
KURLY-LOK BL/HOLE 3/8" 1 1/8"H - BHKL-450-6-01
 Order KURLY-LOK BL/HOLE 3/8" 1 1/8"H-BHKL-450-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-450-6-01-ND.
KURLY-LOK BL/HOLE 1/2" 1 1/8"H - BHKL-450-8-01
 Order KURLY-LOK BL/HOLE 1/2" 1 1/8"H-BHKL-450-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-450-8-01-ND.
KURLY-LOK BL/HOLE 1/2" 1 1/2"H - BHKL-750-8-01
 Order KURLY-LOK BL/HOLE 1/2" 1 1/2"H-BHKL-750-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-750-8-01-ND.
KURLY-LOK BL/HOLE 1/4" 1 1/8"H - BHKL-450-4-01
 Order KURLY-LOK BL/HOLE 1/4" 1 1/8"H-BHKL-450-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-450-4-01-ND.
KURLY-LOK BL/HOLE 1/4" 1 1/2"H - BHKL-750-4-01
 Order KURLY-LOK BL/HOLE 1/4" 1 1/2"H-BHKL-750-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-750-4-01-ND.
KURLY-LOK BL/HOLE 1/4" - BHKL-350-4-01
 Order KURLY-LOK BL/HOLE 1/4"-BHKL-350-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-350-4-01-ND.
POT 50K OHM 5/8" 1/2W PLAST - 91A1A-B24-B18
 Order POT 50K OHM 5/8" 1/2W PLAST-91A1A-B24-B18 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B24-B18-ND.
POT 100K OHM 5/8" 1/2W PLAST - 91A1A-B24-B20
 Order POT 100K OHM 5/8" 1/2W PLAST-91A1A-B24-B20 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B24-B20-ND.
SENSOR 1000PSI 5/8" M12 1-5V - P51-1000-A-H-I12-5V
 Order SENSOR 1000PSI 5/8" M12 1-5V-P51-1000-A-H-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-H-I12-5V-ND.
SENSOR 1500PSI 5/8" M12 1-5V - P51-1500-A-H-I12-5V
 Order SENSOR 1500PSI 5/8" M12 1-5V-P51-1500-A-H-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-H-I12-5V-ND.
SENSOR 2000PSI 5/8" M12 1-5V - P51-2000-A-H-I12-5V
 Order SENSOR 2000PSI 5/8" M12 1-5V-P51-2000-A-H-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-H-I12-5V-ND.