DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01

Digi-Key Part Number BHDL-14-01-ND
Price Break
1000
Unit Price
0.07744
Extended Price
77.44
Manufacturer Part NumberBHDL-14-01
Product DescriptionDLCBS BLIND HOLE NATURAL 7/8"
Quantity Available Non-Stock
All prices are in GBP

DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01 Details
Technical/Catalog InformationBHDL-14-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.875" (22.2mm, 7/8")
Holding TypeArrowhead, Snap-Lock, Winged
Length1.49" (37.8mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.031 ~ 0.078" (0.79 ~ 1.98mm)
SeriesBHDL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHDL 14 01
BHDL1401

Purchase DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01
DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01

DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01 (BHDL-14-01-ND)

Related parts :
DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01
 Order DLCBS BLIND HOLE NATURAL 7/8"-BHDL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-14-01-ND.
DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01
 Order DLCBS BLIND HOLE NATURAL 3/8"-BHDL-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-6-01-ND.
DLCBS BLIND HOLE NATURAL 5/8" - BHDL-10-01
 Order DLCBS BLIND HOLE NATURAL 5/8"-BHDL-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-10-01-ND.
DLCBS BLIND HOLE NATURAL 1/4" - BHDL-4-01
 Order DLCBS BLIND HOLE NATURAL 1/4"-BHDL-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-4-01-ND.
DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01
 Order DLCBS BLIND HOLE NATURAL 3/4"-BHDL-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-12-01-ND.
DLCBS BLIND HOLE NATURAL 1/2" - BHDL-8-01
 Order DLCBS BLIND HOLE NATURAL 1/2"-BHDL-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-8-01-ND.
CBS BLIND HOLE 7/8" - BHC-14-01
 Order CBS BLIND HOLE 7/8"-BHC-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
LCBS BLIND HOLE 7/8" - BHL-14-01
 Order LCBS BLIND HOLE 7/8"-BHL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-14-01-ND.
SUPPORT POST .156 X 7/8" - SP1-14-01
 Order SUPPORT POST .156 X 7/8"-SP1-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP407-ND.
SUPPORT POST .187 X 7/8" - SP2-14-01
 Order SUPPORT POST .187 X 7/8"-SP2-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP415-ND.
SUPPORT POST .156/.187 X 7/8" - SP3-14-01
 Order SUPPORT POST .156/.187 X 7/8"-SP3-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP423-ND.
LOCKING BOARD SUPPORT 7/8" - LCBS-14-01
 Order LOCKING BOARD SUPPORT 7/8"-LCBS-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP433-ND.
SPACER NYLON PUSH 7/8" - PS-14-01
 Order SPACER NYLON PUSH 7/8"-PS-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-14-01-ND.
CBS DUAL LOCKING NYLON 7/8" - DLCBS2-14-01
 Order CBS DUAL LOCKING NYLON 7/8"-DLCBS2-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-14-01-ND.
CBS DUAL LOCKING NYLON 7/8" - DLCBS3-14-01
 Order CBS DUAL LOCKING NYLON 7/8"-DLCBS3-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-14-01-ND.