DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BHDL-12-01-ND
Price Break
1000
Unit Price
0.07275
Extended Price
72.75
Manufacturer Part NumberBHDL-12-01
Product DescriptionDLCBS BLIND HOLE NATURAL 3/4"
Quantity Available Non-Stock
All prices are in GBP

DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBHDL-12-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.750" (19.1mm, 3/4")
Holding TypeArrowhead, Snap-Lock, Winged
Length1.36" (34.7mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.031 ~ 0.078" (0.79 ~ 1.98mm)
SeriesBHDL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHDL 12 01
BHDL1201

Purchase DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01
Hardware, Fasteners, Accessories

DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01 (BHDL-12-01-ND)

Related parts Hardware, Fasteners, Accessories:
DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01
 Order DLCBS BLIND HOLE NATURAL 3/4"-BHDL-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-12-01-ND.
DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01
 Order DLCBS BLIND HOLE NATURAL 3/8"-BHDL-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-6-01-ND.
DLCBS BLIND HOLE NATURAL 1/4" - BHDL-4-01
 Order DLCBS BLIND HOLE NATURAL 1/4"-BHDL-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-4-01-ND.
DLCBS BLIND HOLE NATURAL 1/2" - BHDL-8-01
 Order DLCBS BLIND HOLE NATURAL 1/2"-BHDL-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-8-01-ND.
DLCBS BLIND HOLE NATURAL 5/8" - BHDL-10-01
 Order DLCBS BLIND HOLE NATURAL 5/8"-BHDL-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-10-01-ND.
DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01
 Order DLCBS BLIND HOLE NATURAL 7/8"-BHDL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-14-01-ND.
PUSH SPACER NATURAL 3/4" - PS-12-01
 Order PUSH SPACER NATURAL 3/4"-PS-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-12-01-ND.
CBS BLIND HOLE 3/4" - BHC-12-01
 Order CBS BLIND HOLE 3/4"-BHC-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
LCBS BLIND HOLE 3/4" - BHL-12-01
 Order LCBS BLIND HOLE 3/4"-BHL-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-12-01-ND.
SUPPORT POST .187 X 3/4" - SP2-12-01
 Order SUPPORT POST .187 X 3/4"-SP2-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP414-ND.
LOCKING BOARD SUPPORT 3/4" - LCBS-12-01
 Order LOCKING BOARD SUPPORT 3/4"-LCBS-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP432-ND.
T-1 LED SPACER 3/4" - LEDS1E-12-01
 Order T-1 LED SPACER 3/4"-LEDS1E-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP504-ND.
T-1 3/4 LED SPACER 3/4" - LEDS2E-12-01
 Order T-1 3/4 LED SPACER 3/4"-LEDS2E-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP509-ND.
CBS CUP-REVERSE ROUND LOCK 3/4" - CRLCBSR-12-01
 Order CBS CUP-REVERSE ROUND LOCK 3/4"-CRLCBSR-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSR-12-01-ND.
CBS DUAL LOCKING NYLON 3/4" - DLCBS2-12-01
 Order CBS DUAL LOCKING NYLON 3/4"-DLCBS2-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-12-01-ND.