DLCBS BLIND HOLE NATURAL 5/8" - BHDL-10-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BHDL-10-01-ND
Price Break
1000
Unit Price
0.06811
Extended Price
68.11
Manufacturer Part NumberBHDL-10-01
Product DescriptionDLCBS BLIND HOLE NATURAL 5/8"
Quantity Available Non-Stock
All prices are in GBP

DLCBS BLIND HOLE NATURAL 5/8" - BHDL-10-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBHDL-10-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.625" (15.9mm, 5/8")
Holding TypeArrowhead, Snap-Lock, Winged
Length1.24" (31.5mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.031 ~ 0.078" (0.79 ~ 1.98mm)
SeriesBHDL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHDL 10 01
BHDL1001

Purchase DLCBS BLIND HOLE NATURAL 5/8" - BHDL-10-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DLCBS BLIND HOLE NATURAL 5/8" - BHDL-10-01
Hardware, Fasteners, Accessories

DLCBS BLIND HOLE NATURAL 5/8" - BHDL-10-01 (BHDL-10-01-ND)

Related parts Hardware, Fasteners, Accessories:
DLCBS BLIND HOLE NATURAL 5/8" - BHDL-10-01
 Order DLCBS BLIND HOLE NATURAL 5/8"-BHDL-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-10-01-ND.
DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01
 Order DLCBS BLIND HOLE NATURAL 3/8"-BHDL-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-6-01-ND.
DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01
 Order DLCBS BLIND HOLE NATURAL 7/8"-BHDL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-14-01-ND.
DLCBS BLIND HOLE NATURAL 1/4" - BHDL-4-01
 Order DLCBS BLIND HOLE NATURAL 1/4"-BHDL-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-4-01-ND.
DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01
 Order DLCBS BLIND HOLE NATURAL 3/4"-BHDL-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-12-01-ND.
DLCBS BLIND HOLE NATURAL 1/2" - BHDL-8-01
 Order DLCBS BLIND HOLE NATURAL 1/2"-BHDL-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-8-01-ND.
CBS LOCKING MINI NATURAL 5/8" - LCBSM-10-01
 Order CBS LOCKING MINI NATURAL 5/8"-LCBSM-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSM-10-01-ND.
PUSH SPACER NATURAL 5/8" - PS-10-01
 Order PUSH SPACER NATURAL 5/8"-PS-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-10-01-ND.
CBS BLIND HOLE 5/8" - BHC-10-01
 Order CBS BLIND HOLE 5/8"-BHC-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.
LCBS BLIND HOLE 5/8" - BHL-10-01
 Order LCBS BLIND HOLE 5/8"-BHL-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-10-01-ND.
KEY SLOT W/LOCK .156"HOLE 5/8" - KSLSP1-10-01
 Order KEY SLOT W/LOCK .156"HOLE 5/8"-KSLSP1-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP1-10-01-ND.
KEY SLOT W/LOCK .187"HOLE 5/8" - KSLSP2-10-01
 Order KEY SLOT W/LOCK .187"HOLE 5/8"-KSLSP2-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP2-10-01-ND.
CBS REVERSE ROUND HOLE 5/8" - RCBSR-10-01
 Order CBS REVERSE ROUND HOLE 5/8"-RCBSR-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-10-01-ND.
CBS REVERSE LOCK ROUND HOLE 5/8" - RLCBSR-10-01
 Order CBS REVERSE LOCK ROUND HOLE 5/8"-RLCBSR-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSR-10-01-ND.
CBS REVERSE ROUND-HOLE 5/8" - RLCBSRE-10-01
 Order CBS REVERSE ROUND-HOLE 5/8"-RLCBSRE-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-10-01-ND.