DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BHDL-6-01-ND
Price Break
1000
Unit Price
0.05932
Extended Price
59.32
Manufacturer Part NumberBHDL-6-01
Product DescriptionDLCBS BLIND HOLE NATURAL 3/8"
Quantity Available Non-Stock
All prices are in GBP

DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBHDL-6-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.375" (9.5mm, 3/8")
Holding TypeArrowhead, Snap-Lock, Winged
Length0.99" (25.1mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.031 ~ 0.078" (0.79 ~ 1.98mm)
SeriesBHDL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHDL 6 01
BHDL601

Purchase DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01
Hardware, Fasteners, Accessories

DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01 (BHDL-6-01-ND)

Related parts Hardware, Fasteners, Accessories:
DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01
 Order DLCBS BLIND HOLE NATURAL 3/8"-BHDL-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-6-01-ND.
DLCBS BLIND HOLE NATURAL 5/8" - BHDL-10-01
 Order DLCBS BLIND HOLE NATURAL 5/8"-BHDL-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-10-01-ND.
DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01
 Order DLCBS BLIND HOLE NATURAL 3/4"-BHDL-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-12-01-ND.
DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01
 Order DLCBS BLIND HOLE NATURAL 7/8"-BHDL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-14-01-ND.
DLCBS BLIND HOLE NATURAL 1/4" - BHDL-4-01
 Order DLCBS BLIND HOLE NATURAL 1/4"-BHDL-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-4-01-ND.
DLCBS BLIND HOLE NATURAL 1/2" - BHDL-8-01
 Order DLCBS BLIND HOLE NATURAL 1/2"-BHDL-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-8-01-ND.
SPACER NYLON NATURAL 3/8" - PS-6-01
 Order SPACER NYLON NATURAL 3/8"-PS-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-6-01-ND.
EXPANSION GROMMET NATURAL 3/8" - EG-6-01
 Order EXPANSION GROMMET NATURAL 3/8"-EG-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EG-6-01-ND.
CBS LOCKING MINI NATURAL 3/8" - LCBSM-6-01
 Order CBS LOCKING MINI NATURAL 3/8"-LCBSM-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSM-6-01-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
 Order CBS BLIND HOLE 3/8"-BHC-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
KEY SLOT W/LOCK .156"HOLE 3/8" - KSLSP1-6-01
 Order KEY SLOT W/LOCK .156"HOLE 3/8"-KSLSP1-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP1-6-01-ND.
KEY SLOT W/LOCK .187"HOLE 3/8" - KSLSP2-6-01
 Order KEY SLOT W/LOCK .187"HOLE 3/8"-KSLSP2-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP2-6-01-ND.
CBS REVERSE ROUND HOLE 3/8" - RCBSR-6-01
 Order CBS REVERSE ROUND HOLE 3/8"-RCBSR-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-6-01-ND.
CBS REVERSE LOCK ROUND HOLE 3/8" - RLCBSR-6-01
 Order CBS REVERSE LOCK ROUND HOLE 3/8"-RLCBSR-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSR-6-01-ND.
CBS REVERSE ROUND-HOLE 3/8" - RLCBSRE-6-01
 Order CBS REVERSE ROUND-HOLE 3/8"-RLCBSRE-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-6-01-ND.