CBS BLIND HOLE 7/8" - BHC-14-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BHC-14-01-ND
Price Break
1000
Unit Price
0.07784
Extended Price
77.84
Manufacturer Part NumberBHC-14-01
Product DescriptionCBS BLIND HOLE 7/8"
Quantity Available Non-Stock
All prices are in GBP

CBS BLIND HOLE 7/8" - BHC-14-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBHC-14-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.875" (22.2mm, 7/8")
Holding TypeArrowhead, Snap Fit
Length1.62" (41.15mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.062" (1/16", 1.57mm)
SeriesBHC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHC 14 01
BHC1401

Purchase CBS BLIND HOLE 7/8" - BHC-14-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CBS BLIND HOLE 7/8" - BHC-14-01
Hardware, Fasteners, Accessories

CBS BLIND HOLE 7/8" - BHC-14-01 (BHC-14-01-ND)

Related parts Hardware, Fasteners, Accessories:
CBS BLIND HOLE 7/8" - BHC-14-01
 Order CBS BLIND HOLE 7/8"-BHC-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
 Order CBS BLIND HOLE 3/8"-BHC-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
CBS BLIND HOLE 5/8" - BHC-10-01
 Order CBS BLIND HOLE 5/8"-BHC-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.
LCBS BLIND HOLE 7/8" - BHL-14-01
 Order LCBS BLIND HOLE 7/8"-BHL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-14-01-ND.
CBS BLIND HOLE 3/16" - BHC-3-01
 Order CBS BLIND HOLE 3/16"-BHC-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-3-01-ND.
CBS BLIND HOLE 1/4" - BHC-4-01
 Order CBS BLIND HOLE 1/4"-BHC-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-4-01-ND.
CBS BLIND HOLE 3/4" - BHC-12-01
 Order CBS BLIND HOLE 3/4"-BHC-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
CBS RIVET-EDGE 7/8" - REHCBS-14-01
 Order CBS RIVET-EDGE 7/8"-REHCBS-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number REHCBS-14-01-ND.
CBS SCREW FASTENER 7/8" - TEHCBS-14-01
 Order CBS SCREW FASTENER 7/8"-TEHCBS-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-14-01-ND.
CBS BLIND HOLE 1/2" - BHC-8-01
 Order CBS BLIND HOLE 1/2"-BHC-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-8-01-ND.
DLCBS BLIND HOLE NATURAL 7/8" - BHDL-14-01
 Order DLCBS BLIND HOLE NATURAL 7/8"-BHDL-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-14-01-ND.
CBS DUAL LOCKING NYLON 7/8" - DLCBS-14-01
 Order CBS DUAL LOCKING NYLON 7/8"-DLCBS-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-14-01-ND.
CBS DUAL LOCKING NYLON 7/8" - DLCBS2-14-01
 Order CBS DUAL LOCKING NYLON 7/8"-DLCBS2-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS2-14-01-ND.
CBS DUAL LOCKING NYLON 7/8" - DLCBS3-14-01
 Order CBS DUAL LOCKING NYLON 7/8"-DLCBS3-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-14-01-ND.
CBS EDGE HOLDING NYLON 7/8" - EHCBS-14-01
 Order CBS EDGE HOLDING NYLON 7/8"-EHCBS-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EHCBS-14-01-ND.