CBS BLIND HOLE 5/8" - BHC-10-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BHC-10-01-ND
Price Break
1000
Unit Price
0.06844
Extended Price
68.44
Manufacturer Part NumberBHC-10-01
Product DescriptionCBS BLIND HOLE 5/8"
Quantity Available Non-Stock
All prices are in GBP

CBS BLIND HOLE 5/8" - BHC-10-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBHC-10-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.625" (15.9mm, 5/8")
Holding TypeArrowhead, Snap Fit
Length1.37" (34.8mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.062" (1/16", 1.57mm)
SeriesBHC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHC 10 01
BHC1001

Purchase CBS BLIND HOLE 5/8" - BHC-10-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CBS BLIND HOLE 5/8" - BHC-10-01
Hardware, Fasteners, Accessories

CBS BLIND HOLE 5/8" - BHC-10-01 (BHC-10-01-ND)

Related parts Hardware, Fasteners, Accessories:
CBS BLIND HOLE 5/8" - BHC-10-01
 Order CBS BLIND HOLE 5/8"-BHC-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
 Order CBS BLIND HOLE 3/8"-BHC-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
CBS BLIND HOLE 7/8" - BHC-14-01
 Order CBS BLIND HOLE 7/8"-BHC-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
LCBS BLIND HOLE 5/8" - BHL-10-01
 Order LCBS BLIND HOLE 5/8"-BHL-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-10-01-ND.
CBS REVERSE ROUND HOLE 5/8" - RCBSR-10-01
 Order CBS REVERSE ROUND HOLE 5/8"-RCBSR-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-10-01-ND.
CBS REVERSE LOCK ROUND HOLE 5/8" - RLCBSR-10-01
 Order CBS REVERSE LOCK ROUND HOLE 5/8"-RLCBSR-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSR-10-01-ND.
CBS REVERSE ROUND-HOLE 5/8" - RLCBSRE-10-01
 Order CBS REVERSE ROUND-HOLE 5/8"-RLCBSRE-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-10-01-ND.
CBS REVERSE ROUND-HOLE 5/8" - RLCBSRS-10-01
 Order CBS REVERSE ROUND-HOLE 5/8"-RLCBSRS-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRS-10-01-ND.
CBS BLIND HOLE 3/16" - BHC-3-01
 Order CBS BLIND HOLE 3/16"-BHC-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-3-01-ND.
CBS BLIND HOLE 1/4" - BHC-4-01
 Order CBS BLIND HOLE 1/4"-BHC-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-4-01-ND.
CBS BLIND HOLE 3/4" - BHC-12-01
 Order CBS BLIND HOLE 3/4"-BHC-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
KEY SLOT W/LOCK .156"HOLE 5/8" - KSLSP1-10-01
 Order KEY SLOT W/LOCK .156"HOLE 5/8"-KSLSP1-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP1-10-01-ND.
KEY SLOT W/LOCK .187"HOLE 5/8" - KSLSP2-10-01
 Order KEY SLOT W/LOCK .187"HOLE 5/8"-KSLSP2-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP2-10-01-ND.
CBS LOCKING TEARDROP 5/8" - LCBST-10-01
 Order CBS LOCKING TEARDROP 5/8"-LCBST-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBST-10-01-ND.
CBS SCREW FASTENER 5/8" - TEHCBS-10-01
 Order CBS SCREW FASTENER 5/8"-TEHCBS-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-10-01-ND.