CBS BLIND HOLE 3/8" - BHC-6-01

Digi-Key Part Number BHC-6-01-ND
Price Break
1000
Unit Price
0.05964
Extended Price
59.64
Manufacturer Part NumberBHC-6-01
Product DescriptionCBS BLIND HOLE 3/8"
Quantity Available Non-Stock
All prices are in GBP

CBS BLIND HOLE 3/8" - BHC-6-01 Details
Technical/Catalog InformationBHC-6-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.375" (9.5mm, 3/8")
Holding TypeArrowhead, Snap Fit
Length1.12" (1 1/8", 28.45mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.062" (1/16", 1.57mm)
SeriesBHC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHC 6 01
BHC601

Purchase CBS BLIND HOLE 3/8" - BHC-6-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CBS BLIND HOLE 3/8" - BHC-6-01
CBS BLIND HOLE 3/8" - BHC-6-01

CBS BLIND HOLE 3/8" - BHC-6-01 (BHC-6-01-ND)

Related parts :
CBS BLIND HOLE 3/8" - BHC-6-01
 Order CBS BLIND HOLE 3/8"-BHC-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
CBS BLIND HOLE 5/8" - BHC-10-01
 Order CBS BLIND HOLE 5/8"-BHC-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.
CBS BLIND HOLE 3/4" - BHC-12-01
 Order CBS BLIND HOLE 3/4"-BHC-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
CBS BLIND HOLE 7/8" - BHC-14-01
 Order CBS BLIND HOLE 7/8"-BHC-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
CBS BLIND HOLE 3/16" - BHC-3-01
 Order CBS BLIND HOLE 3/16"-BHC-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-3-01-ND.
CBS REVERSE ROUND HOLE 3/8" - RCBSR-6-01
 Order CBS REVERSE ROUND HOLE 3/8"-RCBSR-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-6-01-ND.
CBS REVERSE LOCK ROUND HOLE 3/8" - RLCBSR-6-01
 Order CBS REVERSE LOCK ROUND HOLE 3/8"-RLCBSR-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSR-6-01-ND.
CBS REVERSE ROUND-HOLE 3/8" - RLCBSRE-6-01
 Order CBS REVERSE ROUND-HOLE 3/8"-RLCBSRE-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-6-01-ND.
CBS REVERSE ROUND-HOLE 3/8" - RLCBSRS-6-01
 Order CBS REVERSE ROUND-HOLE 3/8"-RLCBSRS-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRS-6-01-ND.
CBS BLIND HOLE 1/4" - BHC-4-01
 Order CBS BLIND HOLE 1/4"-BHC-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-4-01-ND.
KEY SLOT W/LOCK .156"HOLE 3/8" - KSLSP1-6-01
 Order KEY SLOT W/LOCK .156"HOLE 3/8"-KSLSP1-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP1-6-01-ND.
KEY SLOT W/LOCK .187"HOLE 3/8" - KSLSP2-6-01
 Order KEY SLOT W/LOCK .187"HOLE 3/8"-KSLSP2-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP2-6-01-ND.
CBS LOCKING TEARDROP 3/8" - LCBST-6-01
 Order CBS LOCKING TEARDROP 3/8"-LCBST-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBST-6-01-ND.
CBS RIVET-EDGE 3/8" - REHCBS-6-01
 Order CBS RIVET-EDGE 3/8"-REHCBS-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number REHCBS-6-01-ND.
CBS SCREW FASTENER 3/8" - TEHCBS-6-01
 Order CBS SCREW FASTENER 3/8"-TEHCBS-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-01-ND.