CBS BLIND HOLE 1/4" - BHC-4-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BHC-4-01-ND
Price Break
1000
Unit Price
0.05519
Extended Price
55.19
Manufacturer Part NumberBHC-4-01
Product DescriptionCBS BLIND HOLE 1/4"
Quantity Available Non-Stock
All prices are in GBP

CBS BLIND HOLE 1/4" - BHC-4-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBHC-4-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.250" (6.4mm, 1/4")
Holding TypeArrowhead, Snap Fit
Length0.993" (25.22mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.062" (1/16", 1.57mm)
SeriesBHC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHC 4 01
BHC401

Purchase CBS BLIND HOLE 1/4" - BHC-4-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CBS BLIND HOLE 1/4" - BHC-4-01
Hardware, Fasteners, Accessories

CBS BLIND HOLE 1/4" - BHC-4-01 (BHC-4-01-ND)

Related parts Hardware, Fasteners, Accessories:
CBS BLIND HOLE 1/2" - BHC-8-01
 Order CBS BLIND HOLE 1/2"-BHC-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-8-01-ND.
CBS BLIND HOLE 3/16" - BHC-3-01
 Order CBS BLIND HOLE 3/16"-BHC-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-3-01-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
 Order CBS BLIND HOLE 3/8"-BHC-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
CBS BLIND HOLE 5/8" - BHC-10-01
 Order CBS BLIND HOLE 5/8"-BHC-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.
CBS BLIND HOLE 7/8" - BHC-14-01
 Order CBS BLIND HOLE 7/8"-BHC-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
CBS BLIND HOLE 1/4" - BHC-4-01
 Order CBS BLIND HOLE 1/4"-BHC-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-4-01-ND.
CBS BLIND HOLE 3/4" - BHC-12-01
 Order CBS BLIND HOLE 3/4"-BHC-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
LCBS BLIND HOLE 1/4" - BHL-4-01
 Order LCBS BLIND HOLE 1/4"-BHL-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-4-01-ND.
LCBS BLIND HOLE 1/2" - BHL-8-01
 Order LCBS BLIND HOLE 1/2"-BHL-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-8-01-ND.
KURLY-LOK BL/HOLE 1/4" 1 1/8"H - BHKL-450-4-01
 Order KURLY-LOK BL/HOLE 1/4" 1 1/8"H-BHKL-450-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-450-4-01-ND.
KURLY-LOK BL/HOLE 1/4" 1 1/2"H - BHKL-750-4-01
 Order KURLY-LOK BL/HOLE 1/4" 1 1/2"H-BHKL-750-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHKL-750-4-01-ND.
CBS REVERSE ROUND HOLE 1/2" - RCBSR-8-01
 Order CBS REVERSE ROUND HOLE 1/2"-RCBSR-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-8-01-ND.
CBS REVERSE LOCK ROUND HOLE 1/2" - RLCBSR-8-01
 Order CBS REVERSE LOCK ROUND HOLE 1/2"-RLCBSR-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSR-8-01-ND.
CBS REVERSE ROUND-HOLE 1/2" - RLCBSRE-8-01
 Order CBS REVERSE ROUND-HOLE 1/2"-RLCBSRE-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-8-01-ND.
CBS REVERSE ROUND-HOLE 1/2" - RLCBSRS-8-01
 Order CBS REVERSE ROUND-HOLE 1/2"-RLCBSRS-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRS-8-01-ND.