CBS BLIND HOLE 3/16" - BHC-3-01 - Hardware, Fasteners, Accessories

Digi-Key Part Number BHC-3-01-ND
Price Break
1000
Unit Price
0.05423
Extended Price
54.23
Manufacturer Part NumberBHC-3-01
Product DescriptionCBS BLIND HOLE 3/16"
Quantity Available Non-Stock
All prices are in GBP

CBS BLIND HOLE 3/16" - BHC-3-01 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationBHC-3-01
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
Between Board Height0.187" (4.8mm, 3/16")
Holding TypeArrowhead, Snap Fit
Length0.930" (23.62mm)
Mounting TypeBarbed, Blind Hole
MaterialNylon
Mounting Hole Diameter0.312" (7.93mm)
Mounting Panel Thickness0.250" (1/4", 6.35mm)
Support Hole Diameter0.156" (5/32", 3.96mm)
Support Panel Thickness0.062" (1/16", 1.57mm)
SeriesBHC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHC 3 01
BHC301

Purchase CBS BLIND HOLE 3/16" - BHC-3-01 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CBS BLIND HOLE 3/16" - BHC-3-01
Hardware, Fasteners, Accessories

CBS BLIND HOLE 3/16" - BHC-3-01 (BHC-3-01-ND)

Related parts Hardware, Fasteners, Accessories:
CBS BLIND HOLE 1/4" - BHC-4-01
 Order CBS BLIND HOLE 1/4"-BHC-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-4-01-ND.
CBS BLIND HOLE 1/2" - BHC-8-01
 Order CBS BLIND HOLE 1/2"-BHC-8-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-8-01-ND.
CBS BLIND HOLE 5/8" - BHC-10-01
 Order CBS BLIND HOLE 5/8"-BHC-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.
CBS BLIND HOLE 7/8" - BHC-14-01
 Order CBS BLIND HOLE 7/8"-BHC-14-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
CBS BLIND HOLE 3/16" - BHC-3-01
 Order CBS BLIND HOLE 3/16"-BHC-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-3-01-ND.
LCBS BLIND HOLE 7/16" - BHL-7-01
 Order LCBS BLIND HOLE 7/16"-BHL-7-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-7-01-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
 Order CBS BLIND HOLE 3/8"-BHC-6-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
CBS BLIND HOLE 3/4" - BHC-12-01
 Order CBS BLIND HOLE 3/4"-BHC-12-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
LCBS BLIND HOLE 3/16" - BHL-3-01
 Order LCBS BLIND HOLE 3/16"-BHL-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-3-01-ND.
CBS REVERSE ROUND HOLE 5/16" - RCBSR-5-01
 Order CBS REVERSE ROUND HOLE 5/16"-RCBSR-5-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-5-01-ND.
CBS REVERSE ROUND HOLE 7/16" - RCBSR-7-01
 Order CBS REVERSE ROUND HOLE 7/16"-RCBSR-7-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-7-01-ND.
CBS REVERSE ROUND HOLE 9/16" - RCBSR-9-01
 Order CBS REVERSE ROUND HOLE 9/16"-RCBSR-9-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-9-01-ND.
CBS REVERSE LOCK ROUND HOLE 5/16 - RLCBSR-5-01
 Order CBS REVERSE LOCK ROUND HOLE 5/16-RLCBSR-5-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSR-5-01-ND.
CBS REVERSE LOCK ROUND HOLE 7/16 - RLCBSR-7-01
 Order CBS REVERSE LOCK ROUND HOLE 7/16-RLCBSR-7-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSR-7-01-ND.
CBS REVERSE LOCK ROUND HOLE 9/16 - RLCBSR-9-01
 Order CBS REVERSE LOCK ROUND HOLE 9/16-RLCBSR-9-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSR-9-01-ND.