PAD ANTI-SLIP BLK .75"DIA .125" - ASPS-12-125 - Hardware, Fasteners, Accessories

Digi-Key Part Number ASPS-12-125-ND
Price Break
1000
Unit Price
0.01591
Extended Price
15.91
Manufacturer Part NumberASPS-12-125
Product DescriptionPAD ANTI-SLIP BLK .75"DIA .125"
Quantity Available Non-Stock
All prices are in GBP

PAD ANTI-SLIP BLK .75"DIA .125" - ASPS-12-125 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationASPS-12-125
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
ColorBlack
MaterialPolyolefin Foam
Mounting TypeAdhesive - Rubber
ShapeRound, Flat
Size0.750" Dia x 0.125" H (19.1mm x 3.2mm)
Size - Visible*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASPS 12 125
ASPS12125

Purchase PAD ANTI-SLIP BLK .75"DIA .125" - ASPS-12-125 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PAD ANTI-SLIP BLK .75"DIA .125" - ASPS-12-125
Hardware, Fasteners, Accessories

PAD ANTI-SLIP BLK .75"DIA .125" - ASPS-12-125 (ASPS-12-125-ND)

Related parts Hardware, Fasteners, Accessories:
PAD ANTI-SLIP BLK .75"DIA .062" - ASPS-12-062
 Order PAD ANTI-SLIP BLK .75"DIA .062"-ASPS-12-062 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPS-12-062-ND.
PAD ANTI-SLIP BLK .75"DIA .062" - ASPR-12-062
 Order PAD ANTI-SLIP BLK .75"DIA .062"-ASPR-12-062 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPR-12-062-ND.
PAD ANTI-SLIP BLK .75"DIA .125" - ASPS-12-125
 Order PAD ANTI-SLIP BLK .75"DIA .125"-ASPS-12-125 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPS-12-125-ND.
PAD ANTI-SLIP BLK .75"DIA .125" - ASPR-12-125
 Order PAD ANTI-SLIP BLK .75"DIA .125"-ASPR-12-125 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPR-12-125-ND.
PAD ANTI-SLIP BLK 1"DIA .125" - ASPS-16-125
 Order PAD ANTI-SLIP BLK 1"DIA .125"-ASPS-16-125 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPS-16-125-ND.
PAD ANTI-SLIP BLK .5"DIA .125" - ASPS-8-125
 Order PAD ANTI-SLIP BLK .5"DIA .125"-ASPS-8-125 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPS-8-125-ND.
PAD ANTI-SLIP BLK .5"DIA .125" - ASPR-8-125
 Order PAD ANTI-SLIP BLK .5"DIA .125"-ASPR-8-125 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPR-8-125-ND.
PAD ANTI-SLIP BLK 1"DIA .062" - ASPS-16-062
 Order PAD ANTI-SLIP BLK 1"DIA .062"-ASPS-16-062 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPS-16-062-ND.
PAD ANTI-SLIP BLK .5"DIA .062" - ASPS-8-062
 Order PAD ANTI-SLIP BLK .5"DIA .062"-ASPS-8-062 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPS-8-062-ND.
PAD ANTI-SLIP GREY 1"DIA .125" - ASPR-16-125
 Order PAD ANTI-SLIP GREY 1"DIA .125"-ASPR-16-125 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPR-16-125-ND.
PAD ANTI-SLIP BLK 1"DIA .062" - ASPR-16-062
 Order PAD ANTI-SLIP BLK 1"DIA .062"-ASPR-16-062 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPR-16-062-ND.
PAD ANTI-SLIP BLK .5"DIA .062" - ASPR-8-062
 Order PAD ANTI-SLIP BLK .5"DIA .062"-ASPR-8-062 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASPR-8-062-ND.
KNOB BLK GLOSS.75"DIA .125"SHAFT - DD-75-2-6
 Order KNOB BLK GLOSS.75"DIA .125"SHAFT-DD-75-2-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1042-ND.
KNOB BLK MATTE.75"DIA .125"SHAFT - DD-75-4-6
 Order KNOB BLK MATTE.75"DIA .125"SHAFT-DD-75-4-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4042-ND.
KNOB BLK GLOSS.75"DIA .125"SHAFT - JD-75-2-6
 Order KNOB BLK GLOSS.75"DIA .125"SHAFT-JD-75-2-6 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1034-ND.