KWIK KLIP V/O NYLON W/TAPE 1.5" - AKKL-5775A-RT-19

Digi-Key Part Number AKKL-5775A-RT-19-ND
Price Break
100
Unit Price
0.3697
Extended Price
36.97
Manufacturer Part NumberAKKL-5775A-RT-19
Product DescriptionKWIK KLIP V/O NYLON W/TAPE 1.5"
Quantity Available Non-Stock
All prices are in GBP

KWIK KLIP V/O NYLON W/TAPE 1.5" - AKKL-5775A-RT-19 Details
Technical/Catalog InformationAKKL-5775A-RT-19
VendorRichco Plastic Co
CategoryCable, Wire - Management
TypeKwik Klip - Adjustable
MaterialNylon - Flame Retardant, with Adhesive
Diameter0.578", 0.75" (14.7mm, 19.1mm)
ColorNatural
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AKKL 5775A RT 19
AKKL5775ART19

Purchase KWIK KLIP V/O NYLON W/TAPE 1.5" - AKKL-5775A-RT-19
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KWIK KLIP V/O NYLON W/TAPE 1.5" - AKKL-5775A-RT-19
KWIK KLIP V/O NYLON W/TAPE 1.5" - AKKL-5775A-RT-19

KWIK KLIP V/O NYLON W/TAPE 1.5" - AKKL-5775A-RT-19 (AKKL-5775A-RT-19-ND)

Related parts :
KWIK KLIP V/O NYLON W/TAPE 1.5" - AKKL-5775A-RT-19
 Order KWIK KLIP V/O NYLON W/TAPE 1.5"-AKKL-5775A-RT-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-5775A-RT-19-ND.
KWIK KLIP V/O NYLONG W/TAPE 2" - AKKL-8710A-RT-19
 Order KWIK KLIP V/O NYLONG W/TAPE 2"-AKKL-8710A-RT-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-8710A-RT-19-ND.
KWIK KLIP ADJ VO/NYL W/ADH .38" - AKKL-3140A-RT-19
 Order KWIK KLIP ADJ VO/NYL W/ADH .38"-AKKL-3140A-RT-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-3140A-RT-19-ND.
KWIK KLIP ADJ VO/NYL W/ADH .5" - AKKL-4756A-RT-19
 Order KWIK KLIP ADJ VO/NYL W/ADH .5"-AKKL-4756A-RT-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-4756A-RT-19-ND.
ADHESIVE KWIK KLIP 37/64 - 3/4 - AKKL-5775A-RT
 Order ADHESIVE KWIK KLIP 37/64 - 3/4-AKKL-5775A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP311-ND.
KWIK KLIP SIDE LOCK W/ADH TAPE - AKKSL-8710A-RT
 Order KWIK KLIP SIDE LOCK W/ADH TAPE-AKKSL-8710A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKSL-8710A-RT-ND.
KWIK KLIP SIDE LOCK W/O TAPE - AKKSL-8710-01
 Order KWIK KLIP SIDE LOCK W/O TAPE-AKKSL-8710-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKSL-8710-01-ND.
KWIK KLIP "C" TYPE W/ADH 1/8" - KKC-2-RT
 Order KWIK KLIP "C" TYPE W/ADH 1/8"-KKC-2-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKC-2-RT-ND.
KWIK KLIP "C" TYPE W/ADH 3/16" - KKC-3-RT
 Order KWIK KLIP "C" TYPE W/ADH 3/16"-KKC-3-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKC-3-RT-ND.
KWIK KLIP "C" TYPE W/ADH 1/4" - KKC-4-RT
 Order KWIK KLIP "C" TYPE W/ADH 1/4"-KKC-4-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKC-4-RT-ND.
KWIK KLIP "C" TYPE W/ADH 5/16" - KKC-5-RT
 Order KWIK KLIP "C" TYPE W/ADH 5/16"-KKC-5-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKC-5-RT-ND.
KWIK KLIP "C" TYPE W/ADH 3/8" - KKC-6-RT
 Order KWIK KLIP "C" TYPE W/ADH 3/8"-KKC-6-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKC-6-RT-ND.
KWIK KLIP "C" TYPE W/ADH 1/2" - KKC-8-RT
 Order KWIK KLIP "C" TYPE W/ADH 1/2"-KKC-8-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKC-8-RT-ND.
KWIK KLIP "C" TYPE W/ADH 3/4" - KKC-12-RT
 Order KWIK KLIP "C" TYPE W/ADH 3/4"-KKC-12-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKC-12-RT-ND.
KWIK KLIP "D" TYPE W/ADH 1/2" - KKD-4-RT
 Order KWIK KLIP "D" TYPE W/ADH 1/2"-KKD-4-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKD-4-RT-ND.