KWIK KLIP W/OUT TAPE 1 1/2" - AKKL-5775-19 - Cable, Wire - Management

Digi-Key Part Number AKKL-5775-19-ND
Price Break
100
Unit Price
0.274
Extended Price
27.40
Manufacturer Part NumberAKKL-5775-19
Product DescriptionKWIK KLIP W/OUT TAPE 1 1/2"
Quantity Available Non-Stock
All prices are in GBP

KWIK KLIP W/OUT TAPE 1 1/2" - AKKL-5775-19 - Cable, Wire - Management Details
Technical/Catalog InformationAKKL-5775-19
VendorRichco Plastic Co
CategoryCable, Wire - Management
TypeKwik Klip - Adjustable
MaterialNylon - Flame Retardant
Diameter0.578", 0.75" (14.7mm, 19.1mm)
ColorNatural
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AKKL 5775 19
AKKL577519

Purchase KWIK KLIP W/OUT TAPE 1 1/2" - AKKL-5775-19 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KWIK KLIP W/OUT TAPE 1 1/2" - AKKL-5775-19
Cable, Wire - Management

KWIK KLIP W/OUT TAPE 1 1/2" - AKKL-5775-19 (AKKL-5775-19-ND)

Related parts Cable, Wire - Management :
KWIK KLIP W/OUT TAPE 1 1/2" - AKKL-5775-19
 Order KWIK KLIP W/OUT TAPE 1 1/2"-AKKL-5775-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-5775-19-ND.
KWIK KLIP W/O TAPE 1 1/2" ADJ - AKKL-5775-01
 Order KWIK KLIP W/O TAPE 1 1/2" ADJ-AKKL-5775-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-5775-01-ND.
KWIK KLIP W/O TAPE 1" ADJ - AKKL-3140-01
 Order KWIK KLIP W/O TAPE 1" ADJ-AKKL-3140-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-3140-01-ND.
KWIK KLIP W/O TAPE 1 1/4" ADJ - AKKL-4756-01
 Order KWIK KLIP W/O TAPE 1 1/4" ADJ-AKKL-4756-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-4756-01-ND.
KWIK KLIP W/TAPE 1" ADJ - AKKL-3140-19
 Order KWIK KLIP W/TAPE 1" ADJ-AKKL-3140-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-3140-19-ND.
KWIK KLIP AJD W/TAPE 1/2 - 5/8" - EAKKL-5062
 Order KWIK KLIP AJD W/TAPE 1/2 - 5/8"-EAKKL-5062 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EAKKL-5062-ND.
KWIK KLIP AJD W/TAPE 1 - 1 1/8" - EAKKL-10112
 Order KWIK KLIP AJD W/TAPE 1 - 1 1/8"-EAKKL-10112 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EAKKL-10112-ND.
KWIK KLIP AJD W/TAPE 7/8 - 1" - EAKKL-8710
 Order KWIK KLIP AJD W/TAPE 7/8 - 1"-EAKKL-8710 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EAKKL-8710-ND.
KWIK KLIP "C" TYPE W/ADH 1/8" - KKC-2-RT
 Order KWIK KLIP "C" TYPE W/ADH 1/8"-KKC-2-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKC-2-RT-ND.
KWIK KLIP "C" TYPE W/ADH 1/2" - KKC-8-RT
 Order KWIK KLIP "C" TYPE W/ADH 1/2"-KKC-8-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKC-8-RT-ND.
KWIK KLIP "D" TYPE W/ADH 1/2" - KKD-4-RT
 Order KWIK KLIP "D" TYPE W/ADH 1/2"-KKD-4-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKD-4-RT-ND.
KWIK KLIP "D" TYPE W/ADH 1 1/2" - KKD-16-RT
 Order KWIK KLIP "D" TYPE W/ADH 1 1/2"-KKD-16-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKD-16-RT-ND.
KWIK KLIP PVC W/ADH GREY 1/8" - KKU-2-RT
 Order KWIK KLIP PVC W/ADH GREY 1/8"-KKU-2-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKU-2-RT-ND.
KWIK KLIP PVC W/ADH GREY 1/2" - KKU-8-RT
 Order KWIK KLIP PVC W/ADH GREY 1/2"-KKU-8-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KKU-8-RT-ND.
KWIK KLIP ADJ VO/NYL W/ADH .38" - AKKL-3140A-RT-19
 Order KWIK KLIP ADJ VO/NYL W/ADH .38"-AKKL-3140A-RT-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-3140A-RT-19-ND.