CABLE CLAMP ALUM FLAT 1" - AFCC-16 - Cable, Wire - Management

Digi-Key Part Number AFCC-16-ND
Price Break
250
Unit Price
0.17056
Extended Price
42.64
Manufacturer Part NumberAFCC-16
Product DescriptionCABLE CLAMP ALUM FLAT 1"
Quantity Available Non-Stock
All prices are in GBP

CABLE CLAMP ALUM FLAT 1" - AFCC-16 - Cable, Wire - Management Details
Technical/Catalog InformationAFCC-16
VendorRichco Plastic Co
CategoryCable, Wire - Management
TypeCable Clamp - Flat
MaterialAluminum
Diameter1" (25.4mm)
ColorBright Finish
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AFCC 16
AFCC16

Purchase CABLE CLAMP ALUM FLAT 1" - AFCC-16 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE CLAMP ALUM FLAT 1" - AFCC-16
Cable, Wire - Management

CABLE CLAMP ALUM FLAT 1" - AFCC-16 (AFCC-16-ND)

Related parts Cable, Wire - Management :
CABLE CLAMP ALUM FLAT 1" - AFCC-16
 Order CABLE CLAMP ALUM FLAT 1"-AFCC-16 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-16-ND.
CABLE CLAMP ALUM FLAT 1 5/16" - AFCC-21
 Order CABLE CLAMP ALUM FLAT 1 5/16"-AFCC-21 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-21-ND.
CABLE CLAMP ALUM FLAT 1/2" - AFCC-08
 Order CABLE CLAMP ALUM FLAT 1/2"-AFCC-08 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-08-ND.
CABLE CLAMP ALUM FLAT 1 1/4" - AFCC-20
 Order CABLE CLAMP ALUM FLAT 1 1/4"-AFCC-20 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-20-ND.
CABLE CLAMP ALUM FLAT 1 1/2" - AFCC-24
 Order CABLE CLAMP ALUM FLAT 1 1/2"-AFCC-24 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-24-ND.
CABLE CLAMP ALUM FLAT 1 3/4" - AFCC-28
 Order CABLE CLAMP ALUM FLAT 1 3/4"-AFCC-28 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-28-ND.
CABLE CLAMP ALUM FLAT 1.715" - AFCC-27.5
 Order CABLE CLAMP ALUM FLAT 1.715"-AFCC-27.5 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-27.5-ND.
CABLE CLAMP ALUM FLAT 2" - AFCC-32
 Order CABLE CLAMP ALUM FLAT 2"-AFCC-32 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-32-ND.
CABLE CLAMP ALUM FLAT 3" - AFCC-48
 Order CABLE CLAMP ALUM FLAT 3"-AFCC-48 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-48-ND.
CABLE CLAMP ALUM FLAT 2 1/4" - AFCC-36
 Order CABLE CLAMP ALUM FLAT 2 1/4"-AFCC-36 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-36-ND.
CABLE CLAMP ALUM FLAT 2 1/2" - AFCC-40
 Order CABLE CLAMP ALUM FLAT 2 1/2"-AFCC-40 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-40-ND.
CABLE CLAMP ALUM FLAT 3/4" - AFCC-12
 Order CABLE CLAMP ALUM FLAT 3/4"-AFCC-12 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-12-ND.
CABLE CLAMP ALUM FLAT 2 3/4" - AFCC-44
 Order CABLE CLAMP ALUM FLAT 2 3/4"-AFCC-44 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-44-ND.
CABLE CLAMP BLACK NYLON 1/8"DIA - N-2B-BK
 Order CABLE CLAMP BLACK NYLON 1/8"DIA-N-2B-BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number N-2B-BK-ND.
CABLE CLAMP SPLIT FLAT #4 SCREW - SFCC-4-01
 Order CABLE CLAMP SPLIT FLAT #4 SCREW-SFCC-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SFCC-4-01-ND.