IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR

Digi-Key Part Number 296-11994-2-ND
Price Break
2500
Unit Price
4.41078
Extended Price
11026.95
Manufacturer Part NumberUCC39151DPTR
Product DescriptionIC 15V PROG HOT SWAP MGR 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR Details
Technical/Catalog InformationUCC39151DPTR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeHot Board Insertion Controller
Number of Outputs1
Voltage - Input7 ~ 15V
Package / Case16-SOIC
PackagingTape & Reel (TR)
Current LimitAdjustable
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UCC39151DPTR
UCC39151DPTR
296 11994 2 ND
296119942ND
296-11994-2

Purchase IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR

IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR (296-11994-2-ND)

Related parts :
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
 Order IC 15V PROG HOT SWAP MGR 16-SOIC-UCC39151DPTR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11994-2-ND.
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
 Order IC 15V PROG HOT SWAP MGR 16-SOIC-UCC39151DPTR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-1-ND.
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
 Order IC 15V PROG HOT SWAP MGR 16-SOIC-UCC39151DPTR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-6-ND.
IC 15V PROG HOT SWAP MGR24-HTSSO - UCC39151PWPTR
 Order IC 15V PROG HOT SWAP MGR24-HTSSO-UCC39151PWPTR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11995-2-ND.
IC 15V PROG HOT SWAP MGR24-HTSSO - UCC39151PWPTR
 Order IC 15V PROG HOT SWAP MGR24-HTSSO-UCC39151PWPTR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11995-1-ND.
IC 15V PROG HOT SWAP MGR24-HTSSO - UCC39151PWPTR
 Order IC 15V PROG HOT SWAP MGR24-HTSSO-UCC39151PWPTR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11995-6-ND.
IC HOT SWAP CONTROLLER 16-SOIC - TPS2320ID
 Order IC HOT SWAP CONTROLLER 16-SOIC-TPS2320ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6766-5-ND.
IC HOT SWAP CONTROLLER 16-SOIC - TPS2321ID
 Order IC HOT SWAP CONTROLLER 16-SOIC-TPS2321ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6767-5-ND.
IC PROG HOT SWAP PWR MGR 16-SOIC - UCC2912DP
 Order IC PROG HOT SWAP PWR MGR 16-SOIC-UCC2912DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16715-5-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC2915DP
 Order IC 15V PROG PWR MANAGER 16-SOIC-UCC2915DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2329-5-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC3915DP
 Order IC 15V PROG PWR MANAGER 16-SOIC-UCC3915DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2336-5-ND.
IC PROG HOT SWAP PWR MGR 24TSSOP - UCC2912PWP
 Order IC PROG HOT SWAP PWR MGR 24TSSOP-UCC2912PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16716-ND.
IC + FLOATING PWR MGR 16-SOIC - UCC2917D
 Order IC + FLOATING PWR MGR 16-SOIC-UCC2917D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2330-5-ND.
IC + FLOATING PWR MGR 16-SOIC - UCC3917D
 Order IC + FLOATING PWR MGR 16-SOIC-UCC3917D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2337-5-ND.
IC HOT SWAP CONTROLLER 14-SOIC - TPS2330ID
 Order IC HOT SWAP CONTROLLER 14-SOIC-TPS2330ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6768-5-ND.