IC SYNC BUCK CONTR 8-SOIC - TPPM0115DR - Integrated Circuits (ICs)

Digi-Key Part Number 296-11987-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.26
1.8056
1.4045
1.33424
1.30416
1.27908
Extended Price
2.26
45.14
140.45
333.56
652.08
1279.08
Manufacturer Part NumberTPPM0115DR
Product DescriptionIC SYNC BUCK CONTR 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SYNC BUCK CONTR 8-SOIC - TPPM0115DR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPPM0115DR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs1 - Single
Voltage - Input12V
Voltage - Output1 ~ 2.5V
Current - Output500mA
Output Power400mW
Package / Case8-SOIC
PackagingCut Tape (CT)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPPM0115DR
TPPM0115DR
296 11987 1 ND
296119871ND
296-11987-1

Purchase IC SYNC BUCK CONTR 8-SOIC - TPPM0115DR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SYNC BUCK CONTR 8-SOIC - TPPM0115DR
Integrated Circuits (ICs)

IC SYNC BUCK CONTR 8-SOIC - TPPM0115DR (296-11987-1-ND)

Related parts Integrated Circuits (ICs):
IC SYNC BUCK CONTR 8-SOIC - TPPM0115DR
 Order IC SYNC BUCK CONTR 8-SOIC-TPPM0115DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11987-1-ND.
IC SYNC BUCK CONTROLLER 8-SOIC - TPPM0115DR
 Order IC SYNC BUCK CONTROLLER 8-SOIC-TPPM0115DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11987-6-ND.
IC SYNC BUCK CONTROLLER 8-SOIC - TPPM0115DR
 Order IC SYNC BUCK CONTROLLER 8-SOIC-TPPM0115DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11987-2-ND.
IC SYNC BUCK CONTR 28-SOIC - UCC3882DW-1
 Order IC SYNC BUCK CONTR 28-SOIC-UCC3882DW-1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11529-5-ND.
IC SYNC BUCK CONTROLLER 8-SOIC - TPPM0115D
 Order IC SYNC BUCK CONTROLLER 8-SOIC-TPPM0115D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11987-5-ND.
IC SYNC BUCK CONTROLLER 8-SOIC - TPPM0115DG4
 Order IC SYNC BUCK CONTROLLER 8-SOIC-TPPM0115DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0115DG4-ND.
IC SYNC BUCK CONTROLLER 8-SOIC - TPPM0115DRG4
 Order IC SYNC BUCK CONTROLLER 8-SOIC-TPPM0115DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0115DRG4-ND.
IC SYNC BUCK CONVERTER 8-SOIC - TPS62100DR
 Order IC SYNC BUCK CONVERTER 8-SOIC-TPS62100DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62100DR-ND.
IC SYNC BUCK CONVERTER 8-SOIC - TPS62100DRG4
 Order IC SYNC BUCK CONVERTER 8-SOIC-TPS62100DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62100DRG4-ND.
IC CMOS OP AMP 8-SOIC - OPA337UA/2K5
 Order IC CMOS OP AMP 8-SOIC-OPA337UA/2K5 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA337UACT-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL3845DR-8
 Order IC CUR-MODE PWM CONTR 8-SOIC-TL3845DR-8 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10179-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL3843DR-8
 Order IC CUR-MODE PWM CONTR 8-SOIC-TL3843DR-8 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10175-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL3842DR-8
 Order IC CUR-MODE PWM CONTR 8-SOIC-TL3842DR-8 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10173-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2843DR-8
 Order IC CUR-MODE PWM CONTR 8-SOIC-TL2843DR-8 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10164-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2844DR-8
 Order IC CUR-MODE PWM CONTR 8-SOIC-TL2844DR-8 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10165-1-ND.