IDC CABLE - CKC50G/AE50M/X - C1CXG-5036M-ND - Cable Assemblies

Digi-Key Part Number C1CXG-5036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
10.64
8.067
6.1789
5.14908
4.80582
4.46254
4.29091
4.11927
Extended Price
10.64
80.67
617.89
1287.27
2402.91
4462.54
10727.27
20596.35
Manufacturer Part NumberC1CXG-5036M-ND
Product DescriptionIDC CABLE - CKC50G/AE50M/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CKC50G/AE50M/X - C1CXG-5036M-ND - Cable Assemblies Details
Technical/Catalog InformationC1CXG-5036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions50
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
FeaturesPolarizing Key
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1CXG 5036M ND
C1CXG5036MND
C1CXG 5036M ND
C1CXG5036MND
C1CXG-5036M

Purchase IDC CABLE - CKC50G/AE50M/X - C1CXG-5036M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CKC50G/AE50M/X - C1CXG-5036M-ND
Cable Assemblies

IDC CABLE - CKC50G/AE50M/X - C1CXG-5036M-ND (C1CXG-5036M-ND)

Related parts Cable Assemblies :
IDC CABLE - CKC50G/AE50M/X - C1CXG-5036M-ND
 Order IDC CABLE - CKC50G/AE50M/X-C1CXG-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-5036M-ND.
IDC CABLE - CKC50G/AE50M/CCE50G - C3CEG-5036M-ND
 Order IDC CABLE - CKC50G/AE50M/CCE50G-C3CEG-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-5036M-ND.
IDC CABLE - CPC50T/AE50M/CPC50T - C3PPT-5036M-ND
 Order IDC CABLE - CPC50T/AE50M/CPC50T-C3PPT-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-5036M-ND.
IDC CABLE - CSC50G/AE50M/X - C1AXG-5036M-ND
 Order IDC CABLE - CSC50G/AE50M/X-C1AXG-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-5036M-ND.
IDC CABLE - CCE50G/AE50M/X - C1EXG-5036M-ND
 Order IDC CABLE - CCE50G/AE50M/X-C1EXG-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-5036M-ND.
IDC CABLE - CSC50G/AE50M/CSC50G - C3AAG-5036M-ND
 Order IDC CABLE - CSC50G/AE50M/CSC50G-C3AAG-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-5036M-ND.
IDC CABLE - CCE50G/AE50M/CCE50G - C3EEG-5036M-ND
 Order IDC CABLE - CCE50G/AE50M/CCE50G-C3EEG-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-5036M-ND.
IDC CABLE - CSC50G/AE50M/CCE50G - C3AEG-5036M-ND
 Order IDC CABLE - CSC50G/AE50M/CCE50G-C3AEG-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-5036M-ND.
IDC CABLE - CSC50T/AE50M/X - C1AXT-5036M-ND
 Order IDC CABLE - CSC50T/AE50M/X-C1AXT-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-5036M-ND.
IDC CABLE - CCE50T/AE50M/X - C1EXT-5036M-ND
 Order IDC CABLE - CCE50T/AE50M/X-C1EXT-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-5036M-ND.
IDC CABLE - CSC50T/AE50M/CSC50T - C3AAT-5036M-ND
 Order IDC CABLE - CSC50T/AE50M/CSC50T-C3AAT-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-5036M-ND.
IDC CABLE - CCE50T/AE50M/CCE50T - C3EET-5036M-ND
 Order IDC CABLE - CCE50T/AE50M/CCE50T-C3EET-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-5036M-ND.
IDC CABLE - CSC50T/AE50M/CPC50T - C3APT-5036M-ND
 Order IDC CABLE - CSC50T/AE50M/CPC50T-C3APT-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-5036M-ND.
IDC CABLE - CPC50T/AE50M/CCE50T - C3PET-5036M-ND
 Order IDC CABLE - CPC50T/AE50M/CCE50T-C3PET-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-5036M-ND.
IDC CABLE - CSC50T/AE50M/CCE50T - C3AET-5036M-ND
 Order IDC CABLE - CSC50T/AE50M/CCE50T-C3AET-5036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-5036M-ND.