IC DUAL R-R OP AMP 8-SOIC - TLV2632IDR - Integrated Circuits (ICs)

Digi-Key Part Number 296-11975-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.49
1.188
0.891
0.8316
0.8019
0.7722
Extended Price
1.49
29.70
89.10
207.90
400.95
772.20
Manufacturer Part NumberTLV2632IDR
Product DescriptionIC DUAL R-R OP AMP 8-SOIC
Quantity Available 2238
All prices are in GBP

IC DUAL R-R OP AMP 8-SOIC - TLV2632IDR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLV2632IDR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate6 V/µs
Gain Bandwidth Product9MHz
Current - Supply1.35mA
Current - Output/Channel28mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV2632IDR
TLV2632IDR
296 11975 1 ND
296119751ND
296-11975-1

Purchase IC DUAL R-R OP AMP 8-SOIC - TLV2632IDR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL R-R OP AMP 8-SOIC - TLV2632IDR
Integrated Circuits (ICs)

IC DUAL R-R OP AMP 8-SOIC - TLV2632IDR (296-11975-1-ND)

Related parts Integrated Circuits (ICs):
IC DUAL R-R OP AMP 8-SOIC - TLV2632IDR
 Order IC DUAL R-R OP AMP 8-SOIC-TLV2632IDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11975-1-ND.
IC DUAL R-R OP AMP 8-SOIC - TLV2632IDR
 Order IC DUAL R-R OP AMP 8-SOIC-TLV2632IDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11975-6-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272AIDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272AIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-1-ND.
IC DUAL HI-OUTSEL OP AMP 8-SOIC - TLC082IDR
 Order IC DUAL HI-OUTSEL OP AMP 8-SOIC-TLC082IDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7271-1-ND.
IC DUAL R-R OP AMP 8-SOIC - TLV2632IDR
 Order IC DUAL R-R OP AMP 8-SOIC-TLV2632IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11975-2-ND.
IC DUAL JFET-IN OP AMP 8-SOIC - TL082CDR
 Order IC DUAL JFET-IN OP AMP 8-SOIC-TL082CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1284-1-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2262CDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2262CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1302-1-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272ACDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272ACDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-1-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272CDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-1-ND.
IC DUAL HI-DRV OP AMP 8-SOIC - TL4581DR
 Order IC DUAL HI-DRV OP AMP 8-SOIC-TL4581DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15627-1-ND.
IC DUAL JFET-INPUT OP AMP 8-SOIC - TL082CDR
 Order IC DUAL JFET-INPUT OP AMP 8-SOIC-TL082CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1284-6-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2262CDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2262CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1302-6-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272ACDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272ACDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-6-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272CDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-6-ND.
IC DUAL HI-DRV OP AMP 8-SOIC - TL4581DR
 Order IC DUAL HI-DRV OP AMP 8-SOIC-TL4581DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15627-6-ND.