IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2631IDR - Integrated Circuits (ICs)

Digi-Key Part Number 296-11974-2-ND
Price Break
2500
Unit Price
0.3432
Extended Price
858.00
Manufacturer Part NumberTLV2631IDR
Product DescriptionIC RAIL-TO-RAIL OP AMP 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2631IDR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLV2631IDR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate6 V/µs
Gain Bandwidth Product9MHz
Current - Supply1.35mA
Current - Output/Channel28mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV2631IDR
TLV2631IDR
296 11974 2 ND
296119742ND
296-11974-2

Purchase IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2631IDR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2631IDR
Integrated Circuits (ICs)

IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2631IDR (296-11974-2-ND)

Related parts Integrated Circuits (ICs):
IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2631IDR
 Order IC RAIL-TO-RAIL OP AMP 8-SOIC-TLV2631IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11974-2-ND.
IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2631IDR
 Order IC RAIL-TO-RAIL OP AMP 8-SOIC-TLV2631IDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11974-1-ND.
IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2631IDR
 Order IC RAIL-TO-RAIL OP AMP 8-SOIC-TLV2631IDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11974-6-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272AIDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272AIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-1-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2262CDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2262CDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1302-2-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272ACDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272ACDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1303-2-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272AIDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1304-2-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272CDR
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272CDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1305-2-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2262CD
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2262CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1302-5-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272ACD
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272ACD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1303-5-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272CD
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1305-5-ND.
IC LP RAIL TO RAIL OP AMP 8-SOIC - TLV2450CD
 Order IC LP RAIL TO RAIL OP AMP 8-SOIC-TLV2450CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1884-5-ND.
IC LP RAIL TO RAIL OP AMP 8-SOIC - TLV2450ID
 Order IC LP RAIL TO RAIL OP AMP 8-SOIC-TLV2450ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1886-5-ND.
IC LP RAIL TO RAIL OP AMP 8-SOIC - TLV2451CD
 Order IC LP RAIL TO RAIL OP AMP 8-SOIC-TLV2451CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1888-5-ND.
IC LP RAIL TO RAIL OP AMP 8-SOIC - TLV2451ID
 Order IC LP RAIL TO RAIL OP AMP 8-SOIC-TLV2451ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1890-5-ND.