IC PWM LO-SIDE DRVR 8-SOP - DRV103H - Integrated Circuits (ICs)

Digi-Key Part Number DRV103H-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.72
2.174
1.6909
1.6064
1.57014
1.53995
1.50975
Extended Price
2.72
54.35
169.09
401.60
785.07
1539.95
7548.75
Manufacturer Part NumberDRV103H
Product DescriptionIC PWM LO-SIDE DRVR 8-SOP
Quantity Available 4453
All prices are in GBP

IC PWM LO-SIDE DRVR 8-SOP - DRV103H - Integrated Circuits (ICs) Details
Technical/Catalog InformationDRV103H
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PWM TypeDriver
Number of Outputs1 - Single
Package / Case8-PowerSOIC
PackagingTube
Duty Cycle90% Max
Voltage - Supply8 V ~ 32 V
Frequency-Max100kHz
BuckNo
BoostNo
FlybackYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DRV103H
DRV103H

Purchase IC PWM LO-SIDE DRVR 8-SOP - DRV103H - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PWM LO-SIDE DRVR 8-SOP - DRV103H
Integrated Circuits (ICs)

IC PWM LO-SIDE DRVR 8-SOP - DRV103H (DRV103H-ND)

Related parts Integrated Circuits (ICs):
IC PWM LO-SIDE DRVR 8-SOP - DRV103H
 Order IC PWM LO-SIDE DRVR 8-SOP-DRV103H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103H-ND.
IC PWM CTRLR GREEN-MODE 8-SOIC - UCC28600D
 Order IC PWM CTRLR GREEN-MODE 8-SOIC-UCC28600D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19799-5-ND.
IC 3.3V PLL CLOCK-DRVR 8-TSSOP - CDCVF2505PW
 Order IC 3.3V PLL CLOCK-DRVR 8-TSSOP-CDCVF2505PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9437-5-ND.
HI/LO SIDE DRVR 8-DIP - IR2011
 Order HI/LO SIDE DRVR 8-DIP-IR2011 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2011-ND.
IC UNITY GAIN DIFF AMP 8 DIP - INA105KP
 Order IC UNITY GAIN DIFF AMP 8 DIP-INA105KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KP-ND.
IC UNITY GAIN DIFF AMP 8 SOIC - INA105KU
 Order IC UNITY GAIN DIFF AMP 8 SOIC-INA105KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU-ND.
IC LOW BIAS CURRENT OPAMP 8 DIP - OPA129P
 Order IC LOW BIAS CURRENT OPAMP 8 DIP-OPA129P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129P-ND.
IC DUAL LN DIFET OPAMP 8 DIP - OPA2111KP
 Order IC DUAL LN DIFET OPAMP 8 DIP-OPA2111KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12983-5-ND.
IC WIDEBAND DIFET OP-AMP 8-DIP - OPA606KP
 Order IC WIDEBAND DIFET OP-AMP 8-DIP-OPA606KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA606KP-ND.
IC SINGLE-SUPPLY DIFF AMP 8-SOIC - INA132U
 Order IC SINGLE-SUPPLY DIFF AMP 8-SOIC-INA132U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA132U-ND.
IC DUAL MICRO PWR OPAMP 8-DIP - OPA2336P
 Order IC DUAL MICRO PWR OPAMP 8-DIP-OPA2336P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2336P-ND.
IC V LIMITING AMPLIFIER SO-8 - OPA688U
 Order IC V LIMITING AMPLIFIER SO-8-OPA688U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA688U-ND.
IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP
 Order IC HIGH VOLTAGE OP AMP 8-DIP-OPA445AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AP-ND.
IC PWM SOLENOID DRIVER 7-TO-220 - DRV101T
 Order IC PWM SOLENOID DRIVER 7-TO-220-DRV101T online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101T-ND.
IC LN PRECISION OP AMP 8-DIP - OPA227P
 Order IC LN PRECISION OP AMP 8-DIP-OPA227P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227P-ND.