IC 8CH ANALOG MUX/DEMUX 16-TSSOP - CD4051BPWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-11993-1-ND
Price Break
1
25
100
250
500
Unit Price
0.32
0.2376
0.1782
0.13148
0.11088
Extended Price
0.32
5.94
17.82
32.87
55.44
Manufacturer Part NumberCD4051BPWR
Product DescriptionIC 8CH ANALOG MUX/DEMUX 16-TSSOP
Quantity Available 3653
All prices are in GBP

IC 8CH ANALOG MUX/DEMUX 16-TSSOP - CD4051BPWR - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD4051BPWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit1 x 3:8
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low-
Package / Case16-TSSOP
PackagingCut Tape (CT)
Series4000
Supply Voltage3 V ~ 20 V
TypeAnalog or Digital Mux/Demux
Voltage Supply SourceDual Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4051BPWR
CD4051BPWR
296 11993 1 ND
296119931ND
296-11993-1

Purchase IC 8CH ANALOG MUX/DEMUX 16-TSSOP - CD4051BPWR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 8CH ANALOG MUX/DEMUX 16-TSSOP - CD4051BPWR
Integrated Circuits (ICs)

IC 8CH ANALOG MUX/DEMUX 16-TSSOP - CD4051BPWR (296-11993-1-ND)

Related parts Integrated Circuits (ICs):
IC 8CH ANALOG MUX/DEMUX 16-TSSOP - CD4051BPWR
 Order IC 8CH ANALOG MUX/DEMUX 16-TSSOP-CD4051BPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11993-1-ND.
IC ANALOG MUX/DEMUX 16-DIP - CD74HCT4053E
 Order IC ANALOG MUX/DEMUX 16-DIP-CD74HCT4053E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2121-5-ND.
IC DATA SELECT/MUX DUAL 16-TSSOP - SN74HC153PWR
 Order IC DATA SELECT/MUX DUAL 16-TSSOP-SN74HC153PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12888-1-ND.
IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR
 Order IC 16:32 BIT MUX/DEMUX 56-TSSOP-SN74CBT16390DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1163-1-ND.
IC DUAL 4-CH MUX/DEMUX 16-DIP - SN74LV4052AN
 Order IC DUAL 4-CH MUX/DEMUX 16-DIP-SN74LV4052AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3830-5-ND.
IC LV DUAL FET MUX/DEMUX 16-TVSO - SN74CBTLV3253DGVR
 Order IC LV DUAL FET MUX/DEMUX 16-TVSO-SN74CBTLV3253DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9131-1-ND.
IC 24BIT LP STEREO DAC 16-TSSOP - PCM1771PW
 Order IC 24BIT LP STEREO DAC 16-TSSOP-PCM1771PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13472-5-ND.
IC 4-BIT FET MUX/DEMUX 16-QFN - SN74CB3Q3257RGYR
 Order IC 4-BIT FET MUX/DEMUX 16-QFN-SN74CB3Q3257RGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16834-1-ND.
IC LVDS QUAD LINE DRIVR 16-TSSOP - SN65LVDS047PW
 Order IC LVDS QUAD LINE DRIVR 16-TSSOP-SN65LVDS047PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6910-5-ND.
IC DIFF RCVR QUAD HS 16-TSSOP - SN65LVDS32PW
 Order IC DIFF RCVR QUAD HS 16-TSSOP-SN65LVDS32PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12330-5-ND.
IC 2:1 MUX/DEMUX 2CH 10-QFN - TS5A23159RSER
 Order IC 2:1 MUX/DEMUX 2CH 10-QFN-TS5A23159RSER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20669-1-ND.
IC SNGL 16CH MUS/DEMUX 24-TSSOP - CD4067BPW
 Order IC SNGL 16CH MUS/DEMUX 24-TSSOP-CD4067BPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4067BPW-ND.
IC 16CH ANALOG MUX/DEMUX 24-SOIC - 74HC4067D
 Order IC 16CH ANALOG MUX/DEMUX 24-SOIC-74HC4067D online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2698-5-ND.
IC 16CH ANALOG MUX/DEMUX 24TSSOP - 74HC4067PW
 Order IC 16CH ANALOG MUX/DEMUX 24TSSOP-74HC4067PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2699-5-ND.
IC 8-INPUT MUX 3ST 16-TSSOP - 74HCT251PW
 Order IC 8-INPUT MUX 3ST 16-TSSOP-74HCT251PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2811-5-ND.