IC BUFFER HI-SPEED 150MA TO220-5 - LT1010CT-FLOW31 - Integrated Circuits (ICs)

Digi-Key Part Number LT1010CT-FLOW31-ND
Price Break
250
Unit Price
1.86092
Extended Price
465.23
Manufacturer Part NumberLT1010CT-FLOW31
Product DescriptionIC BUFFER HI-SPEED 150MA TO220-5
Quantity Available Non-Stock
All prices are in GBP

IC BUFFER HI-SPEED 150MA TO220-5 - LT1010CT-FLOW31 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1010CT-FLOW31
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeBuffer
Number of Circuits1 - Single
Package / CaseTO-220-5 (Bent and Staggered Leads)
Slew Rate75 V/µs
Gain Bandwidth Product20MHz
Current - Supply4.8mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)4.5 V ~ 30 V, ±2.25 V ~ 15 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1010CT FLOW31
LT1010CTFLOW31

Purchase IC BUFFER HI-SPEED 150MA TO220-5 - LT1010CT-FLOW31 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC BUFFER HI-SPEED 150MA TO220-5 - LT1010CT-FLOW31
Integrated Circuits (ICs)

IC BUFFER HI-SPEED 150MA TO220-5 - LT1010CT-FLOW31 (LT1010CT-FLOW31-ND)

Related parts Integrated Circuits (ICs):
IC BUFFER HI-SPEED 150MA TO220-5 - LT1010CT-FLOW31
 Order IC BUFFER HI-SPEED 150MA TO220-5-LT1010CT-FLOW31 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CT-FLOW31-ND.
IC BUFFER HI-SPEED 150MA TO220-5 - LT1010CT
 Order IC BUFFER HI-SPEED 150MA TO220-5-LT1010CT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CT-ND.
IC BUFFER HI-SPEED 150MA TO220-5 - LT1010CT#PBF
 Order IC BUFFER HI-SPEED 150MA TO220-5-LT1010CT#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CT#PBF-ND.
IC BUFFER HI-SPEED 150MA TO220-5 - LT1010CT#06PBF
 Order IC BUFFER HI-SPEED 150MA TO220-5-LT1010CT#06PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CT#06PBF-ND.
IC BUFFER HI-SPEED 150MA 8-DIP - LT1010CN8
 Order IC BUFFER HI-SPEED 150MA 8-DIP-LT1010CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CN8-ND.
IC BUFFER HI-SPEED 150MA 8-DIP - LT1010CN8#PBF
 Order IC BUFFER HI-SPEED 150MA 8-DIP-LT1010CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CN8#PBF-ND.
IC BUFFER HI-SPEED 150MA 8-DFN - LT1010CDD#PBF
 Order IC BUFFER HI-SPEED 150MA 8-DFN-LT1010CDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CDD#PBF-ND.
IC BUFFER HI-SPEED 150MA 8-DFN - LT1010CDD#TRPBF
 Order IC BUFFER HI-SPEED 150MA 8-DFN-LT1010CDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CDD#TRPBF-ND.
IC LDO REGULATOR 3.3V 3A TO220-5 - LT1528CT
 Order IC LDO REGULATOR 3.3V 3A TO220-5-LT1528CT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1528CT-ND.
IC LDO REGULATOR 7A ADJ TO220-5 - LT1580CT
 Order IC LDO REGULATOR 7A ADJ TO220-5-LT1580CT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1580CT-ND.
IC LDO REGULATOR 7A ADJ TO220-5 - LT1580IT
 Order IC LDO REGULATOR 7A ADJ TO220-5-LT1580IT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1580IT-ND.
IC OPAMP HI-SPEED SNGL SOT23-5 - LT1815CS5#TRM
 Order IC OPAMP HI-SPEED SNGL SOT23-5-LT1815CS5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1815CS5#TRMCT-ND.
IC OPAMP HI-SPEED SNGL SOT23-5 - LT1815IS5#TRM
 Order IC OPAMP HI-SPEED SNGL SOT23-5-LT1815IS5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1815IS5#TRMCT-ND.
IC OPAMP HI-SPEED SNGL SOT23-5 - LT1815CS5#TR
 Order IC OPAMP HI-SPEED SNGL SOT23-5-LT1815CS5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1815CS5TR-ND.
IC OPAMP HI-SPEED SNGL SOT23-5 - LT1815IS5#TR
 Order IC OPAMP HI-SPEED SNGL SOT23-5-LT1815IS5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1815IS5TR-ND.