IC 8051 MCU 64K FLASH 100TQFP - C8051F022R - Integrated Circuits (ICs)

Digi-Key Part Number 336-1034-1-ND
Price Break
1
25
100
Unit Price
16.45
11.8404
9.3984
Extended Price
16.45
296.01
939.84
Manufacturer Part NumberC8051F022R
Product DescriptionIC 8051 MCU 64K FLASH 100TQFP
Quantity Available Non-Stock
All prices are in GBP

IC 8051 MCU 64K FLASH 100TQFP - C8051F022R - Integrated Circuits (ICs) Details
Technical/Catalog InformationC8051F022R
VendorSilicon Laboratories Inc (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size64 x 8
RAM Size4.25K x 8
Number of I /O64
Package / Case100-TQFP
Speed25MHz
Controller SeriesC8051F02x Flash
Oscillator TypeInternal
PackagingCut Tape (CT)
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C8051F022R
C8051F022R
336 1034 1 ND
33610341ND
336-1034-1

Purchase IC 8051 MCU 64K FLASH 100TQFP - C8051F022R - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 8051 MCU 64K FLASH 100TQFP - C8051F022R
Integrated Circuits (ICs)

IC 8051 MCU 64K FLASH 100TQFP - C8051F022R (336-1034-1-ND)

Related parts Integrated Circuits (ICs):
IC 8051 MCU 64K FLASH 100TQFP - C8051F022R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F022R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1034-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F022R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F022R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1034-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F020R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F020R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1032-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F020R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F020R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1032-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F040R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F040R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1051-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F042R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F042R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1053-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F040R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F040R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1051-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F042R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F042R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1053-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F060R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F060R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1072-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F062R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F062R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1074-2-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F060R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F060R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1072-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F062R
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F062R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1074-1-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F020
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F020 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F020-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F022
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F022 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F022-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F040
 Order IC 8051 MCU 64K FLASH 100TQFP-C8051F040 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F040-ND.