IC 8051 MCU 32K FLASH 48TQFP - C8051F016R - Integrated Circuits (ICs)

Digi-Key Part Number 336-1031-1-ND
Price Break
1
25
100
Unit Price
14.57
10.4876
8.3226
Extended Price
14.57
262.19
832.26
Manufacturer Part NumberC8051F016R
Product DescriptionIC 8051 MCU 32K FLASH 48TQFP
Quantity Available 865
All prices are in GBP

IC 8051 MCU 32K FLASH 48TQFP - C8051F016R - Integrated Circuits (ICs) Details
Technical/Catalog InformationC8051F016R
VendorSilicon Laboratories Inc (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size32K x 8
RAM Size2.25K x 8
Number of I /O16
Package / Case48-TQFP
Speed25MHz
Controller SeriesC8051F0xx Flash
Oscillator TypeInternal
PackagingCut Tape (CT)
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C8051F016R
C8051F016R
336 1031 1 ND
33610311ND
336-1031-1

Purchase IC 8051 MCU 32K FLASH 48TQFP - C8051F016R - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 8051 MCU 32K FLASH 48TQFP - C8051F016R
Integrated Circuits (ICs)

IC 8051 MCU 32K FLASH 48TQFP - C8051F016R (336-1031-1-ND)

Related parts Integrated Circuits (ICs):
IC 8051 MCU 32K FLASH 48TQFP - C8051F016R
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F016R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1031-1-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F016R
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F016R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1031-2-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F001R
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F001R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1001-2-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006R
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F006R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1004-2-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F011R
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F011R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1006-2-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F001R
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F001R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1001-1-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006R
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F006R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1004-1-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F011R
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F011R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1006-1-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F001
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F001 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F001-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F006 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F006-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F011
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F011 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F011-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F016
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F016 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F016-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F001-GQ
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F001-GQ online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1185-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F006-GQ online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1189-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F011-GQ
 Order IC 8051 MCU 32K FLASH 48TQFP-C8051F011-GQ online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1192-ND.