IC 8051 MCU 32K FLASH 64TQFP - C8051F015R - Integrated Circuits (ICs)

Digi-Key Part Number 336-1030-1-ND
Price Break
1
25
100
Unit Price
14.81
10.6592
8.4546
Extended Price
14.81
266.48
845.46
Manufacturer Part NumberC8051F015R
Product DescriptionIC 8051 MCU 32K FLASH 64TQFP
Quantity Available 500
All prices are in GBP

IC 8051 MCU 32K FLASH 64TQFP - C8051F015R - Integrated Circuits (ICs) Details
Technical/Catalog InformationC8051F015R
VendorSilicon Laboratories Inc (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size32K x 8
RAM Size2.25K x 8
Number of I /O32
Package / Case64-TQFP
Speed25MHz
Controller SeriesC8051F0xx Flash
Oscillator TypeInternal
PackagingCut Tape (CT)
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C8051F015R
C8051F015R
336 1030 1 ND
33610301ND
336-1030-1

Purchase IC 8051 MCU 32K FLASH 64TQFP - C8051F015R - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 8051 MCU 32K FLASH 64TQFP - C8051F015R
Integrated Circuits (ICs)

IC 8051 MCU 32K FLASH 64TQFP - C8051F015R (336-1030-1-ND)

Related parts Integrated Circuits (ICs):
IC 8051 MCU 32K FLASH 64TQFP - C8051F015R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F015R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1030-1-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F015R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F015R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1030-2-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F000R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F000R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1000-2-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F005R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1003-2-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F010R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F010R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1005-2-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F000R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F000R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1000-1-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F005R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1003-1-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F010R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F010R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1005-1-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F000
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F000 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F000-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F005 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F005-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F010
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F010 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F010-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F015
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F015 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F015-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F067R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F067R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1092-2-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F067R
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F067R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1092-1-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F047
 Order IC 8051 MCU 32K FLASH 64TQFP-C8051F047 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1159-ND.