SENSOR ADJ PRESS SW 1.0-4.0 PSI - 9011-904 - Sensors, Transducers

Digi-Key Part Number 384-1012-ND
Price Break
1
10
100
250
500
Unit Price
9.48
9.002
6.1974
5.2932
4.4616
Extended Price
9.48
90.02
619.74
1323.30
2230.80
Manufacturer Part Number9011-904
Product DescriptionSENSOR ADJ PRESS SW 1.0-4.0 PSI
Quantity Available Non-Stock
All prices are in GBP

SENSOR ADJ PRESS SW 1.0-4.0 PSI - 9011-904 - Sensors, Transducers Details
Technical/Catalog Information9011-904
VendorWorld Magnetics
CategorySensors, Transducers
Operating Pressure1 ~ 4 PSI
Voltage - Rated125V, 250V
Output15A
Package / Case43.18mm x 25.4mm x 46.99mm
Pressure TypeSwitch
FeaturesUltra Sensitive
InterfaceQuick Disconnects
Pressure PortSmooth Port 0.156" (3.9mm) Diameter
RoHS StatusRoHS Non-Compliant
Other Names 9011 904
9011904
384 1012 ND
3841012ND
384-1012

Purchase SENSOR ADJ PRESS SW 1.0-4.0 PSI - 9011-904 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR ADJ PRESS SW 1.0-4.0 PSI - 9011-904
Sensors, Transducers

SENSOR ADJ PRESS SW 1.0-4.0 PSI - 9011-904 (384-1012-ND)

Related parts Sensors, Transducers:
SENSOR ADJ PRESS SW 1.0-4.0 PSI - 9011-904
 Order SENSOR ADJ PRESS SW 1.0-4.0 PSI-9011-904 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1012-ND.
SENSOR ADJ PRESS SW 0.1-0.4 PSI - 9011-902
 Order SENSOR ADJ PRESS SW 0.1-0.4 PSI-9011-902 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1010-ND.
SENSOR ADJ PRESS SW 0.1-0.3 PSI - PSF109S-3-8
 Order SENSOR ADJ PRESS SW 0.1-0.3 PSI-PSF109S-3-8 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1007-ND.
SENSOR ADJ PRESS SW 0.3-2.9 PSI - PSF109S-9-80
 Order SENSOR ADJ PRESS SW 0.3-2.9 PSI-PSF109S-9-80 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1008-ND.
SENSOR ADJ PRESS SW 2.9-11.9 PSI - PSF109S-81-330
 Order SENSOR ADJ PRESS SW 2.9-11.9 PSI-PSF109S-81-330 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1009-ND.
SENSOR ADJ PRESS SW 0.1-0.3 PSI - PSF109S-NPT-3-8
 Order SENSOR ADJ PRESS SW 0.1-0.3 PSI-PSF109S-NPT-3-8 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1020-ND.
SENSOR ADJ PRESS SW 0.3-2.9 PSI - PSF109S-NPT-9-80
 Order SENSOR ADJ PRESS SW 0.3-2.9 PSI-PSF109S-NPT-9-80 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1021-ND.
SENSOR ADJ PRESS SW 2.9-11.9 PSI - PSF109S-NPT-81-330
 Order SENSOR ADJ PRESS SW 2.9-11.9 PSI-PSF109S-NPT-81-330 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1022-ND.
SENSOR ADJ PRESS SW 3.606-35 PSI - 7651-714
 Order SENSOR ADJ PRESS SW 3.606-35 PSI-7651-714 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1023-ND.
SENSOR ADJ PRESS SW 0.4-1.0 PSI - 9011-903
 Order SENSOR ADJ PRESS SW 0.4-1.0 PSI-9011-903 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1011-ND.
SENSOR ADJ PRESS SW 4.0-15.0 PSI - 9061-905
 Order SENSOR ADJ PRESS SW 4.0-15.0 PSI-9061-905 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1013-ND.
SENSOR ADJ PRESS SW 15.0-60.0PSI - 9061-906
 Order SENSOR ADJ PRESS SW 15.0-60.0PSI-9061-906 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1014-ND.
SENSOR ADJ PRESS SW .004-.018PSI - 7651-710
 Order SENSOR ADJ PRESS SW .004-.018PSI-7651-710 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1015-ND.
SENSOR ADJ PRESS SW .018-.072PSI - 7651-711
 Order SENSOR ADJ PRESS SW .018-.072PSI-7651-711 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1016-ND.
SENSOR ADJ PRESS SW .072-.541PSI - 7651-712
 Order SENSOR ADJ PRESS SW .072-.541PSI-7651-712 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1017-ND.