SENSOR PRESSURE SWITCH .541 PSI - PSF100A-15.0
SENSOR PRESSURE SWITCH .541 PSI - PSF100A-15.0 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
SENSOR PRESSURE SWITCH .541 PSI - PSF100A-15.0 (384-1005-ND)
Related parts :SENSOR PRESSURE SWITCH .541 PSI - PSF100A-15.0
Order SENSOR PRESSURE SWITCH .541 PSI-PSF100A-15.0 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1005-ND.
SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5
Order SENSOR PRESSURE SWITCH .018 PSI-PSF100A-0.5 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1000-ND.
SENSOR PRESSURE SWITCH .217 PSI - PSF100A-6.0
Order SENSOR PRESSURE SWITCH .217 PSI-PSF100A-6.0 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1003-ND.
ADJUSTABLE PRESSURE SWITCH - 7162-710
Order ADJUSTABLE PRESSURE SWITCH-7162-710 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 7162-710-ND.
SENSOR PRESSURE 4-20MA 0-200PSIG - 2200BGG2002A3UA
Order SENSOR PRESSURE 4-20MA 0-200PSIG-2200BGG2002A3UA online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1157-ND.
SENSOR 0.3PSIG MV - 0.3 PSI-G-PRIME-MINI
Order SENSOR 0.3PSIG MV-0.3 PSI-G-PRIME-MINI online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 0.3PSI-GPRIMEMINI-ND.
SENSOR 1PSIG MV - 1 PSI-G-PRIME-MINI
Order SENSOR 1PSIG MV-1 PSI-G-PRIME-MINI online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 1 PSI-G-PRIMEMINI-ND.
IC SENSOR PRESSURE 1100MBAR 4V - BARO-A-4V-PRIME
Order IC SENSOR PRESSURE 1100MBAR 4V-BARO-A-4V-PRIME online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 442-1090-ND.
SENSOR PRESSURE 100PSIG SMD - 1451-100G-T
Order SENSOR PRESSURE 100PSIG SMD-1451-100G-T online from Digi-Key. Manufactured by Measurement Specialties Inc.. Digi-Key part number MSP6812-ND.
SENSOR PRESSURE 1.45PSI MAX - MPX2010DP
Order SENSOR PRESSURE 1.45PSI MAX-MPX2010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010DP-ND.
SENSOR PRESSURE VAC GAUGE 15PSI - 19C015PV4K
Order SENSOR PRESSURE VAC GAUGE 15PSI-19C015PV4K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1938-ND.
SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
Order SENSOR GAUGE PRESS 1.45 PSI MAX-MPX2010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010GP-ND.
SENSOR GAUGE PRESS 29 PSI MAX - MPX2200GP
Order SENSOR GAUGE PRESS 29 PSI MAX-MPX2200GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200GP-ND.
SENSOR ABS PRESS 16.7 PSI MAX - MPX4115A
Order SENSOR ABS PRESS 16.7 PSI MAX-MPX4115A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4115A-ND.
SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP
Order SENSOR ABS PRESS 36.3 PSI MAX-MPX4250AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250AP-ND.