SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5

Digi-Key Part Number 384-1000-ND
Price Break
1
10
100
250
500
Unit Price
12.5
11.873
8.8704
6.7452
6.13142
Extended Price
12.50
118.73
887.04
1686.30
3065.71
Manufacturer Part NumberPSF100A-0.5
Product DescriptionSENSOR PRESSURE SWITCH .018 PSI
Quantity Available Non-Stock
All prices are in GBP

SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5 Details
Technical/Catalog InformationPSF100A-0.5
VendorWorld Magnetics
CategorySensors, Transducers
Operating Pressure0.018 PSI
Voltage - Rated30VDC
Output40mA
Package / Case25.4mm x 25.4mm x 9.4mm
Pressure TypeSwitch
FeaturesUltra Sensitive
InterfaceQuick Disconnects
Pressure Port0.2" (5mm) Barbed
RoHS StatusRoHS Non-Compliant
Other Names PSF100A 0 5
PSF100A05
384 1000 ND
3841000ND
384-1000

Purchase SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5
SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5

SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5 (384-1000-ND)

Related parts :
SENSOR PRESSURE SWITCH .018 PSI - PSF100A-0.5
 Order SENSOR PRESSURE SWITCH .018 PSI-PSF100A-0.5 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1000-ND.
SENSOR PRESSURE SWITCH .217 PSI - PSF100A-6.0
 Order SENSOR PRESSURE SWITCH .217 PSI-PSF100A-6.0 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1003-ND.
SENSOR PRESSURE SWITCH .541 PSI - PSF100A-15.0
 Order SENSOR PRESSURE SWITCH .541 PSI-PSF100A-15.0 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 384-1005-ND.
ADJUSTABLE PRESSURE SWITCH - 7162-710
 Order ADJUSTABLE PRESSURE SWITCH-7162-710 online from Digi-Key. Manufactured by World Magnetics. Digi-Key part number 7162-710-ND.
SENSOR PRESSURE 4-20MA 0-200PSIG - 2200BGG2002A3UA
 Order SENSOR PRESSURE 4-20MA 0-200PSIG-2200BGG2002A3UA online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1157-ND.
SENSOR 0.3PSIG MV - 0.3 PSI-G-PRIME-MINI
 Order SENSOR 0.3PSIG MV-0.3 PSI-G-PRIME-MINI online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 0.3PSI-GPRIMEMINI-ND.
SENSOR 1PSIG MV - 1 PSI-G-PRIME-MINI
 Order SENSOR 1PSIG MV-1 PSI-G-PRIME-MINI online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 1 PSI-G-PRIMEMINI-ND.
IC SENSOR PRESSURE 1100MBAR 4V - BARO-A-4V-PRIME
 Order IC SENSOR PRESSURE 1100MBAR 4V-BARO-A-4V-PRIME online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 442-1090-ND.
SENSOR PRESSURE 100PSIG SMD - 1451-100G-T
 Order SENSOR PRESSURE 100PSIG SMD-1451-100G-T online from Digi-Key. Manufactured by Measurement Specialties Inc.. Digi-Key part number MSP6812-ND.
SENSOR PRESSURE 1.45PSI MAX - MPX2010DP
 Order SENSOR PRESSURE 1.45PSI MAX-MPX2010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010DP-ND.
SENSOR PRESSURE VAC GAUGE 15PSI - 19C015PV4K
 Order SENSOR PRESSURE VAC GAUGE 15PSI-19C015PV4K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1938-ND.
SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
 Order SENSOR GAUGE PRESS 1.45 PSI MAX-MPX2010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010GP-ND.
SENSOR GAUGE PRESS 29 PSI MAX - MPX2200GP
 Order SENSOR GAUGE PRESS 29 PSI MAX-MPX2200GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200GP-ND.
SENSOR ABS PRESS 16.7 PSI MAX - MPX4115A
 Order SENSOR ABS PRESS 16.7 PSI MAX-MPX4115A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4115A-ND.
SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP
 Order SENSOR ABS PRESS 36.3 PSI MAX-MPX4250AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250AP-ND.