IDC CABLE - CKC26G/AE26M/X - C1CXG-2636M-ND - Cable Assemblies

Digi-Key Part Number C1CXG-2636M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
5.79
4.386
3.3599
2.79992
2.61326
2.4266
2.33327
2.23993
Extended Price
5.79
43.86
335.99
699.98
1306.63
2426.60
5833.18
11199.65
Manufacturer Part NumberC1CXG-2636M-ND
Product DescriptionIDC CABLE - CKC26G/AE26M/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CKC26G/AE26M/X - C1CXG-2636M-ND - Cable Assemblies Details
Technical/Catalog InformationC1CXG-2636M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions26
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
FeaturesPolarizing Key
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1CXG 2636M ND
C1CXG2636MND
C1CXG 2636M ND
C1CXG2636MND
C1CXG-2636M

Purchase IDC CABLE - CKC26G/AE26M/X - C1CXG-2636M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CKC26G/AE26M/X - C1CXG-2636M-ND
Cable Assemblies

IDC CABLE - CKC26G/AE26M/X - C1CXG-2636M-ND (C1CXG-2636M-ND)

Related parts Cable Assemblies :
IDC CABLE - CKC26G/AE26M/X - C1CXG-2636M-ND
 Order IDC CABLE - CKC26G/AE26M/X-C1CXG-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-2636M-ND.
IDC CABLE - CPC26T/AE26M/X - C1PXT-2636M-ND
 Order IDC CABLE - CPC26T/AE26M/X-C1PXT-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-2636M-ND.
IDC CABLE - CPC26T/AE26M/CPC26T - C3PPT-2636M-ND
 Order IDC CABLE - CPC26T/AE26M/CPC26T-C3PPT-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-2636M-ND.
IDC CABLE - CSC26G/AE26M/X - C1AXG-2636M-ND
 Order IDC CABLE - CSC26G/AE26M/X-C1AXG-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2636M-ND.
IDC CABLE - CCE26G/AE26M/X - C1EXG-2636M-ND
 Order IDC CABLE - CCE26G/AE26M/X-C1EXG-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2636M-ND.
IDC CABLE - CSC26G/AE26M/CSC26G - C3AAG-2636M-ND
 Order IDC CABLE - CSC26G/AE26M/CSC26G-C3AAG-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2636M-ND.
IDC CABLE - CCE26G/AE26M/CCE26G - C3EEG-2636M-ND
 Order IDC CABLE - CCE26G/AE26M/CCE26G-C3EEG-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-2636M-ND.
IDC CABLE - CSC26G/AE26M/CCE26G - C3AEG-2636M-ND
 Order IDC CABLE - CSC26G/AE26M/CCE26G-C3AEG-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2636M-ND.
IDC CABLE - CSC26T/AE26M/X - C1AXT-2636M-ND
 Order IDC CABLE - CSC26T/AE26M/X-C1AXT-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636M-ND.
IDC CABLE - CCE26T/AE26M/X - C1EXT-2636M-ND
 Order IDC CABLE - CCE26T/AE26M/X-C1EXT-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-2636M-ND.
IDC CABLE - CSC26T/AE26M/CSC26T - C3AAT-2636M-ND
 Order IDC CABLE - CSC26T/AE26M/CSC26T-C3AAT-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2636M-ND.
IDC CABLE - CCE26T/AE26M/CCE26T - C3EET-2636M-ND
 Order IDC CABLE - CCE26T/AE26M/CCE26T-C3EET-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-2636M-ND.
IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2636M-ND
 Order IDC CABLE - CSC26T/AE26M/CPC26T-C3APT-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2636M-ND.
IDC CABLE - CPC26T/AE26M/CCE26T - C3PET-2636M-ND
 Order IDC CABLE - CPC26T/AE26M/CCE26T-C3PET-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2636M-ND.
IDC CABLE - CSC26T/AE26M/CCE26T - C3AET-2636M-ND
 Order IDC CABLE - CSC26T/AE26M/CCE26T-C3AET-2636M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2636M-ND.