IC OCT D-TYPE F-F 3-ST HS 20-SOI - CD74HCT374M96 - Integrated Circuits (ICs)

Digi-Key Part Number 296-9269-2-ND
Price Break
2000
6000
10000
24000
Unit Price
0.16698
0.15972
0.15708
0.15378
Extended Price
333.96
958.32
1570.80
3690.72
Manufacturer Part NumberCD74HCT374M96
Product DescriptionIC OCT D-TYPE F-F 3-ST HS 20-SOI
Quantity Available Non-Stock
All prices are in GBP

IC OCT D-TYPE F-F 3-ST HS 20-SOI - CD74HCT374M96 - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD74HCT374M96
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case20-SOIC
FunctionStandard
Number of Bits per Element8
Number of Elements1
Output Current High, Low7.8mA, 7.8mA
Output TypeTri-State Non Inverted
Series74HCT
Supply Voltage4.5 V ~ 5.5 V
Trigger TypePositive Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74HCT374M96
CD74HCT374M96
296 9269 2 ND
29692692ND
296-9269-2

Purchase IC OCT D-TYPE F-F 3-ST HS 20-SOI - CD74HCT374M96 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OCT D-TYPE F-F 3-ST HS 20-SOI - CD74HCT374M96
Integrated Circuits (ICs)

IC OCT D-TYPE F-F 3-ST HS 20-SOI - CD74HCT374M96 (296-9269-2-ND)

Related parts Integrated Circuits (ICs):
IC OCT D-TYPE F-F 3-ST HS 20-SOI - CD74HCT374M96
 Order IC OCT D-TYPE F-F 3-ST HS 20-SOI-CD74HCT374M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9269-1-ND.
IC OCT D-TYPE F-F 3-ST HS 20-SOI - CD74HCT374M96
 Order IC OCT D-TYPE F-F 3-ST HS 20-SOI-CD74HCT374M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9269-2-ND.
IC OCT D-TYPE F-F 3-ST HS 20-DIP - CD74HCT374E
 Order IC OCT D-TYPE F-F 3-ST HS 20-DIP-CD74HCT374E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2115-5-ND.
IC OCT D-TYPE F-F 3-ST HS 20-DIP - CD74HCT374EE4
 Order IC OCT D-TYPE F-F 3-ST HS 20-DIP-CD74HCT374EE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT374EE4-ND.
IC OCT D-TYPE F-F 3-ST HS 20DIP - CD74HC374E
 Order IC OCT D-TYPE F-F 3-ST HS 20DIP-CD74HC374E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12806-5-ND.
IC OCT D-TYPE F-F 3-ST HS 20SOIC - CD74HC374M
 Order IC OCT D-TYPE F-F 3-ST HS 20SOIC-CD74HC374M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12807-5-ND.
IC OCT D-TYPE F-F 3-ST HS 20DIP - CD74HC374EE4
 Order IC OCT D-TYPE F-F 3-ST HS 20DIP-CD74HC374EE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC374EE4-ND.
IC OCT D-TYPE F-F 3-ST HS 20SOIC - CD74HC374M96E4
 Order IC OCT D-TYPE F-F 3-ST HS 20SOIC-CD74HC374M96E4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC374M96E4-ND.
IC OCT D-TYPE F-F 3-ST HS 20SOIC - CD74HC374ME4
 Order IC OCT D-TYPE F-F 3-ST HS 20SOIC-CD74HC374ME4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC374ME4-ND.
IC OCT D-TYPE F-F 3-ST HS 20SOIC - CD74HCT374M
 Order IC OCT D-TYPE F-F 3-ST HS 20SOIC-CD74HCT374M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT374M-ND.
IC OCT D-TYPE F-F 3-ST HS 20SOIC - CD74HCT374M96E4
 Order IC OCT D-TYPE F-F 3-ST HS 20SOIC-CD74HCT374M96E4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT374M96E4-ND.
IC OCT D-TYPE F-F 3-ST HS 20SOIC - CD74HCT374ME4
 Order IC OCT D-TYPE F-F 3-ST HS 20SOIC-CD74HCT374ME4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT374ME4-ND.
IC OCT D-TYPE F-F 3-ST 20-TVSOP - SN74LVC374ADGVR
 Order IC OCT D-TYPE F-F 3-ST 20-TVSOP-SN74LVC374ADGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12906-1-ND.
IC OCT D-TYPE F-F 3-ST 20-TVSOP - SN74LVC374ADGVR
 Order IC OCT D-TYPE F-F 3-ST 20-TVSOP-SN74LVC374ADGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12906-2-ND.
IC OCT D-TYPE F-F 3-ST 20-DIP - SN74LVC374AN
 Order IC OCT D-TYPE F-F 3-ST 20-DIP-SN74LVC374AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12907-5-ND.